NI
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
        • Industriel automatisering og styring
        • OEM-løsninger
        • EV-opladning
        • Tingenes internet
        • Kunstig intelligens
        • Vedligeholdelse og sikkerhed
        • Trådløs
        • Sensorer
        • Strømstyring
        • Integreret hub
        • 3D-printløsninger
        • Regnemaskiner og diagrammer
        • Udvælgelsesværktøjer og kataloger
        • eTechJournal
        • Software-tilbud
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
                          • Industriel automatisering og styring
                            • OEM-løsninger
                              • EV-opladning
                                • Tingenes internet
                                  • Kunstig intelligens
                                    • Vedligeholdelse og sikkerhed
                                      • Trådløs
                                        • Sensorer
                                          • Strømstyring
                                            • Integreret hub
                                              • 3D-printløsninger
                                                • Regnemaskiner og diagrammer
                                                  • Udvælgelsesværktøjer og kataloger
                                                    • eTechJournal
                                                      • Software-tilbud
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
                                                                            Besøg element14 community for at se road tests, The Ben Heck Show og diskussioner
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Development Kits - Primary Platform
                                                                                                Udskriv side

                                                                                                E6486

                                                                                                MATRIX TOUCH CONTROL, DEV KIT

                                                                                                QUANTUM ATMEL
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                QUANTUM ATMEL E6486
                                                                                                QUANTUM ATMEL E6486
                                                                                                QUANTUM ATMEL E6486
                                                                                                ProducentQUANTUM ATMEL
                                                                                                Producentens varenummerE6486
                                                                                                Varenummer1212966
                                                                                                Dit varenummer
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                QUANTUM ATMEL
                                                                                                ProducentQUANTUM ATMEL
                                                                                                Producentens varenummerE6486
                                                                                                Varenummer1212966
                                                                                                Silicon ManufacturerAtmel
                                                                                                No. of Bits-
                                                                                                Silicon Family NameQmatrix
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberQT60486, QT60326
                                                                                                Kit ContentsEvaluation Board, RS232 Serial Cable, Battery, CD-ROM, User Guide
                                                                                                Product Range-

                                                                                                Produktoversigt

                                                                                                E6486 kit is designed for evaluation and development of QT60486 based glass touch matrix circuits. It includes all circuitry and materials required to make a fully functioning, 48 key matrix touch control. This board has an RS232 serial interface that allows connection to a PC for function setup and data viewing. This digital charge transfer IC are designed to detect human touch on up to 48 keys when used with a scanned, passive X-Y matrix. They will project touch keys to almost any dielectric like glass, plastic, stone, ceramic, and even wood up to thicknesses of over 5cm. Touch areas are defined as simple two part interdigitated electrodes of conductive material deposited on the rear of a control panel. A 16 pin header connector on the end of the board allows connection to a matrix panel. An LED status indicator shows detection and error states. The E6486 makes use of QmBtn software.

                                                                                                • QT matrix sensing through material of choice
                                                                                                • Wide variety of panel sizes and shapes
                                                                                                • Keys individually adjustable for sensitivity, response time and many other critical parameters
                                                                                                • UART interface
                                                                                                • Adjacent key suppression feature
                                                                                                • Synchronous noise suppression pin
                                                                                                • Spread spectrum modulation: high noise immunity
                                                                                                • Low cost per key

                                                                                                Indhold

                                                                                                Board, Matrix Panel with 48 keys, RS232 serial cable, 9V Battery, CD-ROM with QmBtn software, User guide.

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Atmel

                                                                                                Silicon Family Name

                                                                                                Qmatrix

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Evaluation Board, RS232 Serial Cable, Battery, CD-ROM, User Guide

                                                                                                No. of Bits

                                                                                                -

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                QT60486, QT60326

                                                                                                Product Range

                                                                                                -

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Great Britain
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423190
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.54
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark