Debugger / Programmer Debuggers, Emulators & JTAG Tools:
24 produkter blev fundetFind et stort udvalg af Debugger / Programmer Debuggers, Emulators & JTAG Tools hos Farnell Danmark. Vi lagerfører et bredt udvalg af Debuggers, Emulators & JTAG Tools, såsom Debugger / Programmer, USB JTAG Emulator, Debugger Probe & Calibration / Emulation System Debuggers, Emulators & JTAG Tools fra verdens førende producenter, herunder: Microchip, Segger, Analog Devices, Nxp & Amd.
Vis
Køber
Ingeniør
Producent
IC Product Type
Silicon Family Name
Core Architecture
Core Sub-Architecture
Kit Contents
Features
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 126,770 | Min: 1 / Flere: 1 | Debugger / Programmer | Vinculum II | - | - | Miniature Board, USB Connector | Low USB Bandwidth Consumption, Programming and Debugging for VNC2 IC Designs | |||||
2407171 RoHS | Each | 1+ kr 394,650 | Min: 1 / Flere: 1 | Debugger / Programmer | AVR XMEGA | ARM, AVR | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | PCB Debugger Unit | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | ||||
2407172 RoHS | Each | 1+ kr 542,570 | Min: 1 / Flere: 1 | Debugger / Programmer | AVR XMEGA | ARM, AVR | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | Debugger Unit, USB Cable, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | ||||
Each | 1+ kr 651,940 | Min: 1 / Flere: 1 | Debugger / Programmer | AVR XMEGA | ARM, AVR | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | Debugger Unit, USB Cable, Adapter Board, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | |||||
Each | 1+ kr 108,290 | Min: 1 / Flere: 1 | Debugger / Programmer | - | ARM | - | Simplicity Debug Adapter Brd, 10-Pin Ribbon Cable, Mini Simplicity/ARM Cortex 10Pin Debug Conn, ISA3 | Serial Wire Debug, JTAG, C2 Interface, Emb Trace Macrocell, Advanced Energy Monitoring, Virtual UART | |||||
Each | 1+ kr 457,990 | Min: 1 / Flere: 1 | Debugger / Programmer | - | ARM | Cortex-M | J-Link EDU mini, 0.05" 19-pin target cable, 0.05" 9-pin target cable, Micro USB Cable | Supports all Cortex-M Based MCU via JTAG & SWD, Full J-Link Functionality, Tiny Form Factor | |||||
2819851 | Each | 1+ kr 1.973,000 | Min: 1 / Flere: 1 | Debugger / Programmer | ARM, Cortex | Cortex-M | AVR | Power Debugger with Plastic Back-Plate, 2 x USB Cables, Adapter Board, IDC Flat Cable, Mini Squid Cable, 20 x Strap Cables | Supports UPDI/JTAG/SWD/PDI/TPI/aWire/SPI/DebugWIRE Interfaces, CDC Virtual COM Port Interface | ||||
3411984 | Each | 1+ kr 4.561,000 | Min: 1 / Flere: 1 | Debugger / Programmer | Spartan-7 | ARM, FPGA | Cortex-M1, Cortex-M3 | SmartLynq Mod HW-SMARTLYNQ-G, Pwr Supply, Enet/USB/JTAG Ribbon/JTAG Flying Adapter/GPIO Flying Cable | Supports JTAG up to 40Mb/s w/1.2-3.3V, Offers Enet & USB Host-side Conn, Offers 3.3V 8-bit GPIO Port | ||||
Each | 1+ kr 29.862,000 | Min: 1 / Flere: 1 | Debugger / Programmer | Versal ACAP | ARM | Cortex-A72 | SmartLynq+ Debug & Trace Mod, JTAG Ribbon Boot, USB/Enet/GPIO/JTAG Adapter Cables, MicroSD & Supply | Super-Fast Configure Time, High-Speed Trace w/Enhanced Visibility, Flexible & Smart Debug Platform | |||||
Each | 1+ kr 2.762,000 | Min: 1 / Flere: 1 | Debugger / Programmer | 8051, ARM7, ARM9, C166, Cortex, ST10 | ARM | ARM7, ARM9, Cortex-M, 8051 | ULINK2 USB-JTAG Adapter, Adapter Cables, USB Cable | USB interface, Real-time in-circuit emulation, Flash programming | |||||
3106580 | Each | 1+ kr 12.078,000 | Min: 1 / Flere: 1 | Debugger / Programmer | - | ARM | Cortex-M0/M0+/M1/M3/M4/M7/M23/M33 | Ethernet Cable, 0.1" JTAG/SWD Cable, 0.05" Trace Cable, USB Cable | 3MB/S Download Speed Into RAM, 50MHZ Maximum Target Interface Speed | ||||
Each | 1+ kr 8.743,000 | Min: 1 / Flere: 1 | Debugger / Programmer | ARM7, ARM9, Cortex | ARM | ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4 | ULINKpro USB-JTAG Adapter, Ribbon Cable, USB Cable | Unlimited breakpoints, Capture and analyze trace data | |||||
ANALOG DEVICES | Each | 1+ kr 475,020 | Min: 1 / Flere: 1 | Debugger / Programmer | - | - | - | UARTJTAG Board, Ribbon Cable, Jumper, Pin Connector | JTAG Programming & Serial (UART) Programming | ||||
4218359 | Each | 1+ kr 241,340 | Min: 1 / Flere: 1 | Debugger / Programmer | - | - | - | Simplicity Link Debugger Adapter Board BRD1015A, Mini Simplicity Cable | SEGGER J-Link Debugger, Packet Trace Interface, Virtual COM Port, Breakout Pads for Easy Probing | ||||
Each | 1+ kr 156,680 | Min: 1 / Flere: 1 | Debugger / Programmer | DARWIN | ARM | Cortex-M4 | Evaluation Board MAX32662 | UART Bridge, programming and debugging through the SWD interface | |||||
Each | 1+ kr 1.027,000 | Min: 1 / Flere: 1 | Debugger / Programmer | STM32Fxxx, STM32Lxxx | ARM | Cortex-M3, Cortex-M4 | - | - | |||||
3106579 | Pack of 12 | 1+ kr 5.086,000 | Min: 1 / Flere: 1 | Debugger / Programmer | - | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/R4/R5/M0/M1/M3/M4/M7/M23/M33 | 8.08.91 Twelve J-Link EDU Mini Units | Automatic Core Recognition, Fully Plug/Play Compatible, Support for Adaptive Clocking | ||||
Each | 1+ kr 472,500 | Min: 1 / Flere: 1 | Debugger / Programmer | SAM | ARM | Cortex-M0+, Cortex-M4, Cortex-M7 | Isolated Embedded Debugger Interface Board | Designed to Program & Debug the SAM/PIC32C Microcontroller-Based Plug-in Modules | |||||
3257359 | Each | 1+ kr 665,330 | Min: 1 / Flere: 1 | Debugger / Programmer | PSoC | PSoC | PSoC 4, PSoC 5LP, PSoC 6 | MiniProg4 Programmer/Debugger CY8CKIT-005, 10-Pin Ribbon Cable, USB Type-A to Type-C Cable, Manual | All-in-One Dev Prog & Debugger for PSoC4/PSoC5LP/ PSoC6 MCU's, CMSIS-DAP Interface Over SWD Protocol | ||||
Each | 1+ kr 1.472,000 | Min: 1 / Flere: 1 | Debugger / Programmer | dsPIC30F, dsPIC33E/F, PIC10F/L, PIC12/L, PIC16F/L, PIC18F/L, PIC24E/F/H, PIC32M | PIC, dsPIC | dsPIC30, dsPIC33, PIC10, PIC12, PIC16, PIC18, PIC24, PIC32 | CODEGRIP Module, WiFi Antenna, CODEGRIP Adapter, USB-C Cable, USB Adapter, Flat Cable, Manual | Programmer and Debugger for PIC Over USB-C and WiFi, Supports PIC Cortex M0,M3,M4 and M7 Based MCUs | |||||
Each | 1+ kr 36.648,000 | Min: 1 / Flere: 1 | Debugger / Programmer | ADSP-218x, ADSP-2199x, ADSP-219x | DSP | - | IDDE Embedded Development Software | Native C/C++ Compiler, Advanced Graphical Plotting Tools, VisualDSP++ Kernel (VDK) | |||||
Each | 1+ kr 335,450 | Min: 1 / Flere: 1 | Debugger / Programmer | PIC16F19xx | PIC | PIC16 | PICkit 2 Device Programmer, 44 Pin PIC16F887 Demo Board, USB cable, MPLAB IDE CD | Basic MPLAB ICD 2 Style Debugging, Programming, Single Breakpoint | |||||
Each | 1+ kr 3.113,270 | Min: 1 / Flere: 1 | Debugger / Programmer | PowerPC | Power Architecture | Power Architecture | Codewarrior, USB Tap, OCD, JTAG | Split-second Single-step Execution, Control and Debug your Software Running In-target | |||||
Each | 1+ kr 1.681,560 | Min: 1 / Flere: 1 | Debugger / Programmer | MCF52xx, MCF53xx, MCF54xx | ColdFire | ColdFire v2, ColdFire v3, ColdFire v4 | Debugger & Programmer Board ColdFire V2/V3/V4 | Synchronous and Asynchronous Operation, Compatible with MCF52xx, MCF53xx MCUs |