Udskriv side
Billedet er vejledende. Se produktspecifikationen.
ProducentANALOG DEVICES
Producentens varenummerMAX5857EVKIT#
Varenummer3928209
Dit varenummer
Teknisk datablad
Kan bestilles
Producentens standard leveringstid: 12 uge(r)
| Antal | |
|---|---|
| 1+ | kr 6.116,000 |
Pris for:Each
Minimum: 1
Flere: 1
kr 6.116,00 (ekskl. Moms)
Linjenote
Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
Produktoplysninger
ProducentANALOG DEVICES
Producentens varenummerMAX5857EVKIT#
Varenummer3928209
Teknisk datablad
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5857
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board MAX5857, 2x 1-Inch Stand-Offs with Screws, USB-A to Mini-B Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Produktoversigt
MAX5857 evaluation kit (EV Kit) contains a single MAX5857 wideband interpolating and modulating RF digital-to-analogue converter (DAC) which can directly synthesize 1.2GHz of instantaneous bandwidth from DC to frequencies greater than 2.6GHz. The MAX5857 EV kit provides a complete system for evaluating MAX5857 performance, as well as developing an FPGA plus DAC transmitter solution.
- Evaluates the MAX5857 RF DAC performance, capability and feature set
- Single 3.3V input voltage supply
- Direct interface with Xilinx VC707 data source board
- Windows 7/10-compatible software
- Optional on-board SPI interface control for the MAX5857
- On-board SMBus™ interface control for the MAX6654 temperature sensor
- Integrated GUI controls for VC707 operation
- Fully assembled, tested and proven 10-layer PCB design
- Digital video broadcast modulators, DOCSIS 3.1 remote PHY and CCAP, instrumentation
- Ethernet PON over Coax (EPoC), point-to-point wireless
Noter
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske specifikationer
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board MAX5857, 2x 1-Inch Stand-Offs with Screws, USB-A to Mini-B Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX5857
Application Sub Type
DAC
Product Range
-
Tekniske dokumenter (1)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Philippines
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Philippines
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Ja
RoHS
Kompatible med RoHS-phthalater:Ja
RoHS
SVHC:No SVHC (25-Jun-2025)
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.000001