Udskriv side
Billedet er vejledende. Se produktspecifikationen.
ProducentANALOG DEVICES
Producentens varenummerMAX5852EVKIT
Varenummer3928207
Dit varenummer
Teknisk datablad
Kan bestilles
Producentens standard leveringstid: 12 uge(r)
| Antal | |
|---|---|
| 1+ | kr 1.900,000 |
Pris for:Each
Minimum: 1
Flere: 1
kr 1.900,00 (ekskl. Moms)
Linjenote
Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
Produktoplysninger
ProducentANALOG DEVICES
Producentens varenummerMAX5852EVKIT
Varenummer3928207
Teknisk datablad
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5852
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board MAX5852
Product Range-
SVHCNo SVHC (04-Feb-2026)
Produktoversigt
MAX5852 evaluation kit (EV kit) is a fully assembled and tested circuit board that contains all the components necessary to evaluate the performance of the MAX5852 digital-to-analogue converter (DAC). The MAX5852 is a dual, 8-bit parallel, 165Msps DAC that integrates a 1.24V voltage reference and provides a differential current output. The EV kit operates with CMOS-compatible data inputs, a differential or single-ended clock input and 3V power supplies for simple board operation.
- Fast evaluation and performance testing
- CMOS compatible
- SMA coaxial connectors for clock inputs, clock output and analogue output
- 50 ohm matched clock input and analogue output signal lines
- Single-ended-to-differential clock signal conversion circuitry
- Differential current output to single-ended voltage signal output conversion circuitry
- Full-scale current output configured for 20mA and wireless base stations
- Fully assembled and tested
- Communications: VSAT, LMDS, MMDS, WLAN, point-to-point microwave links
- Direct Digital Synthesis (DDS), instrumentation/ATE, quadrature modulation
Noter
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske specifikationer
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board MAX5852
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX5852
Application Sub Type
DAC
Product Range
-
Tekniske dokumenter (1)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Philippines
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Philippines
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Ja
RoHS
Kompatible med RoHS-phthalater:Ja
RoHS
SVHC:No SVHC (04-Feb-2026)
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.000001