2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - DAC
                                                                                                Udskriv side

                                                                                                EVAL-AD5522EBUZ

                                                                                                Evaluation Kit, AD5522, Digital to Analogue Converter, 16 Bit

                                                                                                ANALOG DEVICES
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ANALOG DEVICES EVAL-AD5522EBUZ
                                                                                                ANALOG DEVICES EVAL-AD5522EBUZ
                                                                                                ANALOG DEVICES EVAL-AD5522EBUZ
                                                                                                ANALOG DEVICES EVAL-AD5522EBUZ
                                                                                                ANALOG DEVICES EVAL-AD5522EBUZ
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerEVAL-AD5522EBUZ
                                                                                                Varenummer4023206
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                4 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 864,040
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 864,04 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                ANALOG DEVICES
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerEVAL-AD5522EBUZ
                                                                                                Varenummer4023206
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberAD5522
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeDAC
                                                                                                Kit ContentsEvaluation Board AD5522, Software CD
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversigt

                                                                                                EVAL-AD5522EBUZ is an evaluation board for the AD5522 (paddle-up package version). It is a full-featured evaluation board designed to allow the user to easily evaluate all features of the AD5522 quad channel PMU (Parametric Measurement Unit) with integrated 16bit level setting DACs. The board can be controlled by two means, via the on-board connectors or via the USB port of a Windows- based PC using the AD5522 evaluation software. The default setup is for control via the USB port.

                                                                                                • Full-features evaluation board for the AD5522
                                                                                                • On board references
                                                                                                • Direct hook-up to USB port of PC
                                                                                                • PC software for control

                                                                                                Indhold

                                                                                                EVAL-AD5522EBUZ evaluation board, Software CD.

                                                                                                Noter

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Evaluation Board AD5522, Software CD

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                AD5522

                                                                                                Application Sub Type

                                                                                                DAC

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000001