2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - ADC
                                                                                                Udskriv side

                                                                                                EVAL-AD7770FMCZ

                                                                                                Evaluation Board, AD7770ACPZ, Sigma-Delta ADC, 24Bit, 32kSPS, Software CD

                                                                                                ANALOG DEVICES
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ANALOG DEVICES EVAL-AD7770FMCZ
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerEVAL-AD7770FMCZ
                                                                                                Varenummer4628340
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                4 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 380,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 824,480
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 824,48 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                ANALOG DEVICES
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerEVAL-AD7770FMCZ
                                                                                                Varenummer4628340
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberAD7770ACPZ
                                                                                                No. of Bits24Bit
                                                                                                Sampling Rate32kSPS
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeSigma-Delta ADC
                                                                                                Kit ContentsEvaluation Board AD7770ACPZ, Evaluation Software CD
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversigt

                                                                                                EVAL-AD7770FMCZ evaluation kit features the AD7770 24bit, analogue-to-digital converter (ADC). The board interfaces with the system demonstration platform SDP-H1 controller board (EVAL-SDP-CH1Z). The SDP-H1 controller board supplies power to the EVALAD7770FMCZ evaluation board and also connects to a PC running a Windows® operating system via a USB cable. The AD777x evaluation software fully configures the AD7770 device register functionality and provides DC and AC time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation. The EVAL-AD7770FMCZ valuation board allows the user to evaluate the features of the ADC. The user PC software executable controls the AD7770 over the USB cable through the SDP-H1 controller board.

                                                                                                • Full featured evaluation board for the AD7770
                                                                                                • PC control in conjunction with the Analog Devices, Inc., SDP, EVAL-SDP-CH1Z
                                                                                                • PC software control and data analysis
                                                                                                • Time and frequency domain
                                                                                                • Standalone hardware capability

                                                                                                Indhold

                                                                                                EVAL-AD7770FMCZ evaluation board, AD777x evaluation software.

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                No. of Bits

                                                                                                24Bit

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Evaluation Board AD7770ACPZ, Evaluation Software CD

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                AD7770ACPZ

                                                                                                Sampling Rate

                                                                                                32kSPS

                                                                                                Application Sub Type

                                                                                                Sigma-Delta ADC

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Philippines
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.00001