2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - ADC
                                                                                                Udskriv side

                                                                                                EVAL-AD4630-24-KTZ

                                                                                                Evaluation Kit, AD4630-24BBCZ, 24bit, 2 MSPS, ADC, Data Converter

                                                                                                ANALOG DEVICES
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ANALOG DEVICES EVAL-AD4630-24-KTZ
                                                                                                ANALOG DEVICES EVAL-AD4630-24-KTZ
                                                                                                ANALOG DEVICES EVAL-AD4630-24-KTZ
                                                                                                ANALOG DEVICES EVAL-AD4630-24-KTZ
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerEVAL-AD4630-24-KTZ
                                                                                                Varenummer4141206
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                4 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 380,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 5.648,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 5.648,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                ANALOG DEVICES
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerEVAL-AD4630-24-KTZ
                                                                                                Varenummer4141206
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberAD4630-24BBCZ
                                                                                                No. of Bits24bit
                                                                                                Sampling Rate2MSPS
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeADC
                                                                                                Kit ContentsEvaluation Kit AD4630-24BBCZ
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversigt

                                                                                                EVAL-AD4630-24-KTZ is an evaluation board for the AD4630-24 dual channel 24-bit SAR ADC plus ZedBoard. The AD4630-24 is a low power, 24-bit, 2-channel, 24-bit precision SAR ADC that supports up to 2MSPS per channel. The evaluation board demonstrates the performance of the AD4630-24 and provides a configurable analogue front end (AFE) for a variety of system applications. The evaluation board is designed for use with the Digilent ZedBoard™. The ZedBoard is used to control data capture and buffering. The evaluation board connects to the ZedBoard board via a field-programmable gate array (FPGA) mezzanine card (FMC) low pin count (LPC) connector. The ZedBoard hosts a Xilinx Zynq7000 SoC, which has two processor cores and programmable FPGA fabric. The ZedBoard connects to the PC through USB.

                                                                                                • On-board voltage reference, clock source, and ADC drivers
                                                                                                • Versatile analogue signal conditioning circuitry
                                                                                                • FMC-LPC system board connector
                                                                                                • ACE PC software for configuration and data analysis (time and frequency domain)
                                                                                                • Compatible with other off-the-shelf controller boards

                                                                                                Indhold

                                                                                                EVAL-AD4630-24FMCZ evaluation board, Micro-SD memory card (with adapter) containing system board boot software and Linux OS, ZedBoard (system controller board).

                                                                                                Noter

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                No. of Bits

                                                                                                24bit

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Evaluation Kit AD4630-24BBCZ

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                AD4630-24BBCZ

                                                                                                Sampling Rate

                                                                                                2MSPS

                                                                                                Application Sub Type

                                                                                                ADC

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.00001