2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Udskriv side

                                                                                                MM932LC

                                                                                                Development Board, FT932Q MCU, 16MB Eflash, USB 2.0, Embedded Development

                                                                                                BRIDGETEK
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                BRIDGETEK MM932LC
                                                                                                ProducentBRIDGETEK
                                                                                                Producentens varenummerMM932LC
                                                                                                Varenummer2848394
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                8 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 380,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 185,780
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 185,78 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                BRIDGETEK
                                                                                                ProducentBRIDGETEK
                                                                                                Producentens varenummerMM932LC
                                                                                                Varenummer2848394
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerBridgetek
                                                                                                Silicon Core NumberFT932
                                                                                                Kit Application TypeEmbedded
                                                                                                Application Sub TypeUSB to Multi-interface Bridging
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family NameFT93x
                                                                                                Kit ContentsDevelopment Module FT932
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversigt

                                                                                                MM932LC is a low cost development module for Bridgetek’s 32bit high performance FT93x microcontroller family which is used to develop and demonstrate the functionality of the FT932 embedded microcontroller. The module is ideal for simple applications including USB capability products, embedded multimedia applications and other industrial control systems.

                                                                                                • In-built 16MB flash memory
                                                                                                • Micro-B USB connector for connecting to USB host or providing power supply over USB for board
                                                                                                • 2 x 8 pins 2.54mm pitch dual entry female header for SPI master to support LCD display modules
                                                                                                • 2 x 5 pins 1.27mm pitch female Micro-MaTch connector for software download
                                                                                                • 1 x 15 pins 2.54mm pitch female header support for external feature expansions
                                                                                                • Hardware reset button

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Bridgetek

                                                                                                Kit Application Type

                                                                                                Embedded

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                FT93x

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                FT932

                                                                                                Application Sub Type

                                                                                                USB to Multi-interface Bridging

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Development Module FT932

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.012247