Brug for flere?
Antal | |
---|---|
1+ | kr 800,350 |
Produktoplysninger
Produktoversigt
3-phase turnkey motor drive for air conditioner outdoor units (ODU) with an IMC302 iMOTION™ controller, a CIPOS™ Mini IPM IM564-X6D inverter with integrated PFC stage, a 1ED44175 gate driver for the PFC stage and a CoolSET™ ICE5AR4770BZS for the auxiliary supply. The reference board enables customer to design more efficient ODUs with smaller form factors compared to discrete implementations. Moreover the IMC302 iMOTION™ controller provides a fully featured motor control (MCE2.0) which allows to reduce development cycle time by concentrating on application development rather than on basic motor control.
- Typical 1400W motor power with heatsink cooling
- Maximum 2500 W motor power with forced convection
- Input voltage rage of 85 to 265VAC including on-board auxiliary voltage supply
- On-board inductor for 40~60 Khz PFC operation
- Control interfaces to external BLDC or AC fan, 4-way valve and temperature sensor
- Communication interface to indoor unit (IDU)
- Overcurrent and over temperature protection and a fault diagnostic LED output
- Small 2-layer PCB with 250 mm × 157 mm
- Easy-to-use iMOTION™ control firmware
Tekniske specifikationer
Infineon
Power Management - Motor Control
-
-
-
1ED44175, IMC302, IM564-X6D
Air Conditioning
-
Reference Design Board 1ED44175/IMC302/IM564-X6D
No SVHC (21-Jan-2025)
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Malaysia
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse