92mm DC Axial Fans:
270 produkter blev fundetFind et stort udvalg af 92mm DC Axial Fans hos Farnell Danmark. Vi lagerfører et bredt udvalg af DC Axial Fans, såsom 80mm, 60mm, 40mm & 92mm DC Axial Fans fra verdens førende producenter, herunder: Sanyo Denki, Multicomp, Ebm-papst, Nmb Technologies & Orion Fans.
Vis
Køber
Ingeniør
Producent
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
1
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 154,480 3+ kr 146,790 10+ kr 143,870 20+ kr 140,890 50+ kr 137,970 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 39.5CFM | 39.5CFM | 67.15m³/h | 28dBA | - | 2400rpm | 2 Lead Wires | - | - | 1.12m³/min | - | - | |||||
Each | 1+ kr 152,000 5+ kr 121,410 10+ kr 111,630 | Min: 1 / Flere: 1 | 12V | - | - | Square | 92mm | 25mm | Ball Bearing | - | - | - | 32dBA | 1.92W | 3100rpm | 2 Lead Wires | 160A | - | 1.45m³/min | - | ASFP Series | |||||
Each | 1+ kr 157,000 5+ kr 125,360 10+ kr 115,290 | Min: 1 / Flere: 1 | 12V | - | - | Square | 92mm | 25mm | Ball Bearing | - | - | - | 29dB | 1.68W | 2750rpm | 2 Lead Wires | 140mA | - | 1.28m³/min | - | ASFP Series | |||||
Each | 1+ kr 407,400 5+ kr 374,820 10+ kr 358,540 25+ kr 334,070 50+ kr 293,310 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 38mm | Ball Bearing | 86CFM | 86CFM | 146m³/h | 55dBA | 9W | 6800rpm | 2 Lead Wires | - | IP20 | 2.44m³/min | - | 3200J | |||||
Each | 1+ kr 191,200 5+ kr 175,880 10+ kr 168,220 25+ kr 156,770 50+ kr 147,400 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Sleeve Bearing | 49.4CFM | 49.4CFM | 84m³/h | 32dBA | 2.3W | 2700rpm | 2 Lead Wires | - | IP54, IP68 | 1.4m³/min | - | 3400N | |||||
Each | 1+ kr 235,410 5+ kr 216,600 10+ kr 207,150 25+ kr 193,090 50+ kr 169,440 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 49.4CFM | 49.4CFM | 84m³/h | 32dBA | 2.2W | 2700rpm | 2 Lead Wires | - | IP20 | 1.4m³/min | - | 3400N | |||||
Each | 1+ kr 191,500 5+ kr 176,180 10+ kr 168,520 25+ kr 157,070 50+ kr 137,880 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Sleeve Bearing | 35.9CFM | 35.9CFM | 61m³/h | 23dBA | 1.4W | 1950rpm | 2 Lead Wires | - | IP54, IP68 | 1.017m³/min | - | 3400N | |||||
Each | 1+ kr 250,210 5+ kr 218,980 10+ kr 209,160 25+ kr 194,880 50+ kr 171,150 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 49.4CFM | 49.4CFM | 84m³/h | 32dBA | 2.3W | 2700rpm | 2 Lead Wires | - | IP54, IP68 | 1.4m³/min | - | 3400N | |||||
Each | 1+ kr 224,520 5+ kr 206,670 10+ kr 197,530 25+ kr 184,140 50+ kr 161,750 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 92mm | 25.4mm | Sleeve Bearing | 20.85CFM | 20.85CFM | 35.4m³/h | 12dBA | - | 1150rpm | 3 Lead Wires with Connector | - | - | 0.59m³/min | - | 3400N | |||||
Each | 1+ kr 237,850 5+ kr 218,800 10+ kr 209,310 25+ kr 195,040 50+ kr 171,210 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 60CFM | 60CFM | 102m³/h | 39dBA | 3.2W | 3250rpm | 2 Lead Wires | - | IP20 | 1.7m³/min | - | 3400N | |||||
Each | 1+ kr 201,240 5+ kr 171,660 10+ kr 157,770 20+ kr 135,730 50+ kr 133,040 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 44.5CFM | 44.5CFM | 1.26m³/min | 27dBA | 1.68W | 2650rpm | 3 Lead Wires | 140mA | - | 1.26m³/min | - | San Ace 92 | |||||
Each | 1+ kr 182,350 5+ kr 167,850 10+ kr 160,340 25+ kr 149,410 50+ kr 138,180 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Sleeve Bearing | 55.3CFM | 55.3CFM | 94m³/h | 36dBA | 3W | 3000rpm | 2 Lead Wires | - | IP20 | 1.57m³/min | - | 3400N | |||||
Each | 1+ kr 419,070 5+ kr 385,530 10+ kr 368,800 25+ kr 343,660 50+ kr 301,720 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 38.15mm | Ball Bearing | 158CFM | 158CFM | 270m³/h | 64dBA | 35W | 7450rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP20 | 4.5m³/min | - | 3250J | |||||
Each | 1+ kr 407,770 5+ kr 375,200 10+ kr 358,830 25+ kr 334,440 50+ kr 293,610 | Min: 1 / Flere: 1 | 12V | - | - | Square | 92mm | 32mm | Ball Bearing | - | 45.9CFM | - | 35dBA | 1.7W | 2650rpm | 2 Lead Wires | - | IP68 | 1.3m³/min | - | 3300N | |||||
Each | 1+ kr 160,510 3+ kr 152,530 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 45CFM | 45CFM | 76.5m³/h | 32dBA | - | 2700rpm | 2 Lead Wires | - | IP56 | 1.275m³/min | - | - | |||||
Each | 1+ kr 198,850 5+ kr 169,570 10+ kr 155,900 20+ kr 134,090 50+ kr 131,400 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 58.6CFM | 58.6CFM | 1.66m³/min | 39dBA | 3.6W | 3550rpm | 2 Lead Wires | 150mA | - | 1.66m³/min | - | San Ace 92 | |||||
Each | 1+ kr 54,150 5+ kr 51,300 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Vapo Bearing | 45CFM | 45CFM | - | 32dBA | 1.46W | 2700rpm | 2 Lead Wires | 121mA | - | 1.274m³/min | - | - | |||||
Each | 1+ kr 68,280 5+ kr 64,700 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Vapo Bearing | 45CFM | 45CFM | - | 32dBA | 1.54W | 2700rpm | 2 Lead Wires | 64mA | - | 1.274m³/min | - | - | |||||
Each | 1+ kr 181,210 5+ kr 154,510 10+ kr 141,940 20+ kr 122,200 50+ kr 119,730 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 62.1CFM | 62.1CFM | 1.76m³/min | 43dBA | 4.68W | 3900rpm | 2 Lead Wires | 390mA | - | 1.76m³/min | - | San Ace 92 | |||||
Each | 1+ kr 240,060 3+ kr 223,270 10+ kr 208,720 20+ kr 200,060 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 51.5CFM | 51.5CFM | 87.55m³/h | 34dBA | - | 3000rpm | 2 Lead Wires | - | IP68 | 1.46m³/min | - | - | |||||
Each | 1+ kr 378,300 5+ kr 348,020 10+ kr 332,930 25+ kr 310,310 50+ kr 272,380 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 32mm | Ball Bearing | 63CFM | 63CFM | 107m³/h | 42dBA | 3.5W | 3450rpm | 2 Lead Wires | - | IP20 | 1.784m³/min | - | 3300N | |||||
Each | 1+ kr 209,050 5+ kr 192,320 10+ kr 183,990 25+ kr 171,420 50+ kr 150,520 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 55.3CFM | 55.3CFM | 94m³/h | 36dBA | 2.3W | 3000rpm | 2 Lead Wires | - | IP20 | 1.57m³/min | - | 3400N | |||||
Each | 1+ kr 258,010 3+ kr 239,990 10+ kr 224,360 20+ kr 215,010 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 65CFM | 65CFM | 110.5m³/h | 43dBA | 3.72W | 3900rpm | 2 Lead Wires | 155mA | IP56 | 1.842m³/min | - | - | |||||
Each | 1+ kr 407,770 5+ kr 375,120 10+ kr 358,830 25+ kr 334,370 50+ kr 293,610 | Min: 1 / Flere: 1 | 12V | 12VDC | DC | Square | 92mm | 38mm | Ball Bearing | 86CFM | 86CFM | 146m³/h | 55dBA | 9W | 6800rpm | 2 Lead Wires | - | IP20 | 2.44m³/min | - | 3200J | |||||
Each | 1+ kr 659,240 5+ kr 606,520 10+ kr 580,120 25+ kr 540,560 50+ kr 474,670 | Min: 1 / Flere: 1 | 24V | 24VDC | DC | Square | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 4 Lead Wires | - | IP20 | 4.667m³/min | - | 3200J |