AC Axial Fans:
719 produkter blev fundetFind et stort udvalg af AC Axial Fans hos Farnell Danmark. Vi har et stort udvalg af AC Axial Fans på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Orion Fans, Ebm-papst, Nmb Technologies, Multicomp & Multicomp Pro
Vis
Køber
Ingeniør
Producent
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1.155,000 5+ kr 1.068,000 10+ kr 1.017,000 | Min: 1 / Flere: 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | - | 53dBA | 38W | - | Terminals | - | IP20 | 6.33m³/min | - | - | - | W2S130 | |||||
Each | 1+ kr 121,760 3+ kr 115,710 10+ kr 113,400 | Min: 1 / Flere: 1 | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | 115CFM | 3.25m³/min | 49dBA | 20W | 3100rpm | Terminals | 240mA | - | 3.25m³/min | - | - | - | Multicomp Pro Axial Fans | |||||
Each | 1+ kr 127,070 3+ kr 120,720 15+ kr 118,330 50+ kr 115,860 | Min: 1 / Flere: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 54CFM | - | 40dBA | - | 1900rpm | 2 Lead Wires | 120mA | - | 1.52m³/min | - | - | - | MCSP103AT | |||||
NMB TECHNOLOGIES | Each | 1+ kr 102,830 5+ kr 93,630 10+ kr 84,430 20+ kr 82,710 | Min: 1 / Flere: 1 | 115V | Square | 92.5mm | 25mm | Ball Bearing | 16.2CFM | - | 21dB | 7W | 1450rpm | Terminals | 90mA | - | 0.46m³/min | - | - | - | 09225PB Series | ||||
Each | 1+ kr 2.309,000 | Min: 1 / Flere: 1 | 240V | Square | 120mm | 38mm | - | 119CFM | - | 48dBA | 6.6W | 3800rpm | 5 Lead Wires | 130mA | IP68 | 3.36m³/min | - | - | - | - | |||||
Each | 1+ kr 223,310 | Min: 1 / Flere: 1 | 240V | Square | 80mm | 25mm | Ball Bearing | - | - | 24dBA | 7.6W | 3000rpm | 2 Lead Wires | 50mA | - | 34.2m³/min | - | - | - | ASEN8 | |||||
Each | 1+ kr 199,080 | Min: 1 / Flere: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 63.6CFM | - | 34dBA | 14W | 2700rpm | Terminals | 190mA | - | 1.8m³/min | - | - | - | ASEN1 | |||||
Each | 1+ kr 1.054,000 5+ kr 833,040 10+ kr 816,370 | Min: 1 / Flere: 1 | 110V / 220V | Square | 120mm | 38mm | Ball Bearing | 133.8CFM | - | 47dBA | 10W | 3000rpm | 2 Lead Wires | - | - | - | - | - | - | OA109EC XC Series | |||||
Each | 1+ kr 1.014,000 | Min: 1 / Flere: 1 | 230V | Square | 176mm | 89mm | Ball Bearing | 380CFM | - | 63dBA | 80W | 3250rpm | 2 Lead Wires | - | IP55 | - | - | - | - | OA180AN Series | |||||
Each | 1+ kr 555,100 5+ kr 438,870 10+ kr 430,130 | Min: 1 / Flere: 1 | 110V / 220V | Rectangular with Rounded Ends | 172mm | 51.6mm | Ball Bearing | 220CFM | - | 55dBA | 18W | 3000rpm | 2 Lead Wires | - | - | - | - | - | - | OA172EC Series | |||||
Each | 1+ kr 567,350 5+ kr 448,650 10+ kr 439,690 | Min: 1 / Flere: 1 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 239CFM | - | 58dBA | 26W | 3200rpm | Terminals | 110mA | - | - | - | - | - | A2175 Series | |||||
Each | 1+ kr 161,390 3+ kr 153,310 | Min: 1 / Flere: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105CFM | - | 48dBA | - | 2900rpm | 2 Lead Wires | 210mA | - | 2.97m³/min | - | - | - | Slimline | |||||
Each | 1+ kr 925,310 5+ kr 906,790 10+ kr 888,270 25+ kr 869,750 50+ kr 851,310 | Min: 1 / Flere: 1 | 230V | Circular | 200mm | 79mm | Ball Bearing | 294.29CFM | - | 41dBA | 8W | 1400rpm | Power Cord | 70mA | - | 8.334m³/min | - | - | - | W1G200 | |||||
Each | 1+ kr 909,620 5+ kr 836,810 10+ kr 800,440 25+ kr 745,930 50+ kr 654,900 | Min: 1 / Flere: 1 | 115V / 230V | Circular | 172mm | 51mm | Ball Bearing | 206CFM | - | 50dBA | 12W | 2850rpm | 2 Lead Wires | - | IP54 | 5.834m³/min | - | - | - | AC6200N | |||||
Each | 1+ kr 188,320 5+ kr 160,680 10+ kr 147,680 20+ kr 127,070 50+ kr 124,530 | Min: 1 / Flere: 1 | 220V to 240V | Square | 120mm | 38mm | Sleeve Bearing | 105CFM | - | 48dBA | 20W | 2550rpm | 2 Lead Wires | 125mA | - | 2.97m³/min | - | - | - | DP | |||||
Each | 1+ kr 291,560 5+ kr 254,800 10+ kr 243,750 25+ kr 227,170 50+ kr 214,690 | Min: 1 / Flere: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94.17CFM | - | 47dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.667m³/min | - | - | - | 4000N | |||||
Each | 1+ kr 230,060 5+ kr 196,260 10+ kr 180,290 20+ kr 155,140 50+ kr 152,000 | Min: 1 / Flere: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 107CFM | - | 50dBA | 20W | 3050rpm | 2 Lead Wires | 210mA | - | 3m³/min | - | - | - | SP | |||||
Each | 1+ kr 409,910 5+ kr 377,110 10+ kr 360,670 25+ kr 336,120 50+ kr 295,140 | Min: 1 / Flere: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 106CFM | - | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000X | |||||
Each | 1+ kr 295,550 5+ kr 271,820 10+ kr 260,070 25+ kr 242,370 50+ kr 219,610 | Min: 1 / Flere: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.17CFM | - | 46dBA | 19W | 2650rpm | Terminals | - | IP20 | 2.667m³/min | - | - | - | 4000N | |||||
Each | 1+ kr 306,470 5+ kr 293,310 10+ kr 281,420 25+ kr 270,350 50+ kr 260,180 | Min: 1 / Flere: 1 | 24V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | - | 50dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000N | |||||
Each | 1+ kr 796,690 5+ kr 774,520 10+ kr 753,550 25+ kr 733,760 50+ kr 714,940 | Min: 1 / Flere: 1 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | - | 53dBA | 38W | 3200rpm | 6 Lead Wires | 300mA | IP20 | 6.33m³/min | - | - | - | W2S130 | |||||
Each | 1+ kr 1.403,730 5+ kr 1.291,430 10+ kr 1.235,280 25+ kr 1.151,090 50+ kr 1.010,680 | Min: 1 / Flere: 1 | 115V | Square | 225mm | 80mm | Ball Bearing | 607CFM | - | 61dBA | 80W | 2800rpm | Terminals | - | IP44 | 17m³/min | - | - | - | W2E200 | |||||
Each | 1+ kr 358,740 5+ kr 330,020 10+ kr 315,740 25+ kr 294,170 50+ kr 273,420 | Min: 1 / Flere: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | - | 51dBA | 18W | 3100rpm | Terminals | - | IP20 | 2.97m³/min | - | - | - | 4000N | |||||
Each | 1+ kr 120,810 3+ kr 114,400 | Min: 1 / Flere: 1 | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | 105CFM | 2.97m³/min | 48dBA | 18W | 2900rpm | Terminals | 180mA | - | 2.97m³/min | - | - | - | Multicomp Pro Fans | |||||
Each | 1+ kr 742,730 5+ kr 683,380 10+ kr 653,560 25+ kr 609,090 50+ kr 534,720 | Min: 1 / Flere: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 224CFM | - | 53dBA | 39W | 2800rpm | 2 Lead Wires | 310mA | IP20 | 6.334m³/min | - | - | - | W2S130 |