Square AC Axial Fans:
407 produkter blev fundetFind et stort udvalg af Square AC Axial Fans hos Farnell Danmark. Vi lagerfører et bredt udvalg af AC Axial Fans, såsom Square, Circular & Rectangular with Rounded Ends AC Axial Fans fra verdens førende producenter, herunder: Ebm-papst, Orion Fans, Nmb Technologies, Multicomp Pro & Multicomp.
Vis
Køber
Ingeniør
Producent
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
| Sammenlign | Pris for | Antal | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 121,760 3+ kr 115,710 10+ kr 113,400 | Min: 1 / Flere: 1 | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | 115CFM | 3.25m³/min | 49dBA | 20W | 3100rpm | Terminals | 240mA | - | 3.25m³/min | - | - | - | Multicomp Pro Axial Fans | |||||
Each | 1+ kr 2.175,000 | Min: 1 / Flere: 1 | 240V | Square | 160mm | 51mm | - | 290CFM | - | 58dBA | 22W | 4150rpm | 5 Lead Wires | 460mA | IP56 | 8.2m³/min | - | - | - | - | |||||
Each | 1+ kr 317,230 5+ kr 299,450 10+ kr 287,020 25+ kr 276,010 50+ kr 265,520 | Min: 1 / Flere: 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | 35.9CFM | - | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | 1.017m³/min | - | - | - | 8000N | |||||
Each | 1+ kr 209,330 3+ kr 198,900 | Min: 1 / Flere: 1 | 220V to 240V | Square | 80mm | 25mm | Ball Bearing | 22CFM | - | 34.5dBA | - | 2450rpm | 2 Lead Wires | 70mA | - | 0.62m³/min | - | - | - | Slimline | |||||
Each | 1+ kr 160,340 3+ kr 152,260 | Min: 1 / Flere: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 105CFM | - | 48dBA | - | 2550rpm | 2 Lead Wires | 125mA | - | 2.97m³/min | - | - | - | Slimline | |||||
Each | 1+ kr 161,390 3+ kr 153,310 | Min: 1 / Flere: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105CFM | - | 48dBA | - | 2900rpm | 2 Lead Wires | 210mA | - | 2.97m³/min | - | - | - | Slimline | |||||
Each | 1+ kr 169,840 3+ kr 161,340 | Min: 1 / Flere: 1 | 220V to 240V | Square | 80mm | 38mm | Sleeve Bearing | 30CFM | - | 35dBA | - | 2300rpm | 2 Lead Wires | 90mA | - | 0.85m³/min | - | - | - | Slimline | |||||
Each | 1+ kr 206,080 5+ kr 175,820 10+ kr 161,590 20+ kr 138,960 50+ kr 136,270 | Min: 1 / Flere: 1 | 220V to 240V | Square | 120mm | 38mm | Sleeve Bearing | 105CFM | - | 48dBA | 20W | 2550rpm | 2 Lead Wires | 125mA | - | 2.97m³/min | - | - | - | DP | |||||
Each | 1+ kr 316,200 5+ kr 290,880 10+ kr 278,300 25+ kr 259,350 50+ kr 245,110 | Min: 1 / Flere: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94.17CFM | - | 47dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.667m³/min | - | - | - | 4000N | |||||
Each | 1+ kr 221,920 5+ kr 189,260 10+ kr 173,860 20+ kr 149,690 50+ kr 146,710 | Min: 1 / Flere: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 107CFM | - | 50dBA | 20W | 3050rpm | 2 Lead Wires | 210mA | - | 3m³/min | - | - | - | SP | |||||
Each | 1+ kr 422,270 5+ kr 388,500 10+ kr 371,540 25+ kr 346,320 50+ kr 304,060 | Min: 1 / Flere: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 106CFM | - | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000X | |||||
Each | 1+ kr 321,970 5+ kr 296,130 10+ kr 283,320 25+ kr 264,070 50+ kr 239,270 | Min: 1 / Flere: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.17CFM | - | 46dBA | 19W | 2650rpm | Terminals | - | IP20 | 2.667m³/min | - | - | - | 4000N | |||||
Each | 1+ kr 332,010 5+ kr 317,780 10+ kr 304,890 25+ kr 292,830 50+ kr 281,820 | Min: 1 / Flere: 1 | 24V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | - | 50dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000N | |||||
Each | 1+ kr 1.529,000 5+ kr 1.407,000 10+ kr 1.346,000 25+ kr 1.254,000 50+ kr 1.101,000 | Min: 1 / Flere: 1 | 115V | Square | 225mm | 80mm | Ball Bearing | 607CFM | - | 61dBA | 80W | 2800rpm | Terminals | - | IP44 | 17m³/min | - | - | - | W2E200 | |||||
Each | 1+ kr 369,600 5+ kr 339,990 10+ kr 325,260 25+ kr 303,090 50+ kr 281,670 | Min: 1 / Flere: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | - | 51dBA | 18W | 3100rpm | Terminals | - | IP20 | 2.97m³/min | - | - | - | 4000N | |||||
Each | 1+ kr 125,250 3+ kr 119,040 | Min: 1 / Flere: 1 | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | 105CFM | 2.97m³/min | 48dBA | 18W | 2900rpm | Terminals | 180mA | - | 2.97m³/min | - | - | - | Multicomp Pro Fans | |||||
Each | 1+ kr 326,030 5+ kr 273,200 10+ kr 235,120 20+ kr 230,420 | Min: 1 / Flere: 1 | 220V to 240V | Square | 120mm | 38mm | Ball Bearing | 78CFM | - | 39dBA | 10W | 2150rpm | 2 Lead Wires | 50mA | - | 2.21m³/min | - | - | - | DP | |||||
Each | 1+ kr 159,290 3+ kr 151,370 | Min: 1 / Flere: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 76CFM | - | 38dBA | - | 2000rpm | 2 Lead Wires | 80mA | - | 2.15m³/min | - | - | - | Slimline | |||||
Each | 1+ kr 360,000 5+ kr 331,210 10+ kr 316,850 25+ kr 295,210 50+ kr 259,120 | Min: 1 / Flere: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 67.7CFM | - | 30dBA | 13W | 1900rpm | 2 Lead Wires | - | IP20 | 1.9m³/min | - | - | - | 4000Z | |||||
Each | 1+ kr 425,330 5+ kr 391,250 10+ kr 374,290 25+ kr 348,770 50+ kr 306,220 | Min: 1 / Flere: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | - | 45dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000Z | |||||
Each | 1+ kr 443,630 5+ kr 408,140 10+ kr 390,360 25+ kr 363,650 50+ kr 319,310 | Min: 1 / Flere: 1 | 230V | Square | 92mm | 38mm | Ball Bearing | 44.1CFM | - | 37dBA | - | 2700rpm | 2 Lead Wires | - | IP54, IP68 | 1.25m³/min | - | - | - | 3000 | |||||
Each | 1+ kr 188,740 5+ kr 160,990 10+ kr 147,900 20+ kr 127,290 50+ kr 124,760 | Min: 1 / Flere: 1 | 220V to 240V | Square | 120mm | 38mm | Ball Bearing | 107CFM | - | 50dBA | 20W | 3050rpm | 2 Lead Wires | 125mA | - | 3.03m³/min | - | - | - | DP | |||||
Each | 1+ kr 169,230 5+ kr 144,360 10+ kr 132,590 20+ kr 114,170 50+ kr 111,840 | Min: 1 / Flere: 1 | 220V to 240V | Square | 80mm | 26mm | Precision Ball Bearing | 22CFM | - | 34.5dBA | 13.5W | 2900rpm | 2 Lead Wires | 70mA | - | 0.62m³/min | - | - | - | SF | |||||
Each | 1+ kr 204,960 3+ kr 194,700 | Min: 1 / Flere: 1 | 230V | Square | 120mm | 38mm | Ball Bearing | 107CFM | - | 50dBA | 19W | 2750rpm | 2 Lead Wires | 125mA | - | 3.03m³/min | - | - | - | DP201A | |||||
Each | 1+ kr 385,870 5+ kr 355,010 10+ kr 339,650 25+ kr 316,430 50+ kr 277,850 | Min: 1 / Flere: 1 | 230V | Square | 80mm | 38mm | Sleeve Bearing | 21.8CFM | - | 24dBA | 12.5W | 2150rpm | 2 Lead Wires | - | IP20 | 0.61m³/min | - | - | - | 8000N | |||||