FCI Minitek MicroSpeed Pin Headers:
3 produkter blev fundetFCI Minitek MicroSpeed Pin Headers
FCI Basics Minitek MicroSpeed connector family with 1.00mm pitch supports high-speed data applications with up to 25Gb/s. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility. The poka-yoke polarization prevents visual mismating, which makes it ideal for use in industrial environments.
- Supports high-speed performance up to 25Gb/s
- EMC shielding reduces coupling inductance, providing excellent electromagnetic compatibility
- Blind-mating feature
- Dual-beam contact with a robust design for customer application
- Supports multiple PCB orientation applications
- Vertical, right angle and combo solutions
- Licensed second source to ERNI with an exact mating cross-reference
- Lead-free and RoHS compliant
- Applications: Data communication, telecommunication, computing, Medical & Industrial automation
Vis
Køber
Ingeniør
Producent
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
1
Connector Shroud
Contact Material
Contact Plating
Connector Type
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3559196 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 50,820 10+ kr 40,150 30+ kr 38,430 80+ kr 37,910 200+ kr 37,390 | Min: 1 / Flere: 1 | Board-to-Board | 1mm | 2Rows | 32Contacts | Surface Mount Straight | FCI Minitek MicroSpeed | Shrouded | Bronze | Gold over Palladium Nickel Plated Contacts | PCB Header | |||
AMPHENOL / PARTNER STOCK | Each (Supplied on Cut Tape) Klippet bånd | 400+ kr 38,750 1200+ kr 36,450 | Min: 400 / Flere: 400 | Board-to-Board | 1mm | 2Rows | 32Contacts | Surface Mount Straight | FCI Minitek MicroSpeed | Shrouded | Bronze | Gold over Palladium Nickel Plated Contacts | PCB Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 400+ kr 30,220 1200+ kr 25,970 | Min: 400 / Flere: 400 | Board-to-Board | 1mm | 2Rows | 32Contacts | Surface Mount Straight | FCI Minitek MicroSpeed | Shrouded | Bronze | Gold over Palladium Nickel Plated Contacts | PCB Header |