MC36 Radial Leaded PPTCs:
30 produkter blev fundetFind et stort udvalg af MC36 Radial Leaded PPTCs hos Farnell Danmark. Vi lagerfører et bredt udvalg af Radial Leaded PPTCs, såsom MF-R, PolySwitch RUEF Series, PolySwitch RXEF Series & MC36 Radial Leaded PPTCs fra verdens førende producenter, herunder: Multicomp Pro.
Vis
Køber
Ingeniør
Producent
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1861132 | Each | 10+ kr 2,200 50+ kr 1,760 100+ kr 1,480 250+ kr 1,290 500+ kr 1,190 | Min: 10 / Flere: 10 | Through Hole | MC36 | 60VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.1mm | 13mm | - | 3.1mm | 18mm | -40°C | 85°C | ||||
Each | 10+ kr 1,730 50+ kr 1,380 100+ kr 1,170 250+ kr 1,020 500+ kr 0,935 | Min: 10 / Flere: 10 | Through Hole | MC36 | 60VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13mm | -40°C | 85°C | |||||
Each | 10+ kr 1,810 50+ kr 1,450 100+ kr 1,220 250+ kr 1,070 500+ kr 0,980 | Min: 10 / Flere: 10 | Through Hole | MC36 | 60VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.6mm | - | 3.1mm | 13.5mm | -40°C | 85°C | |||||
Each | 10+ kr 4,200 50+ kr 3,370 100+ kr 2,830 250+ kr 2,480 500+ kr 2,270 | Min: 10 / Flere: 10 | Through Hole | MC36 | 30VDC | 7A | 14A | 17.5s | Rectangular | 100A | 10.2mm | - | 19.1mm | 3mm | 26.7mm | -40°C | 85°C | |||||
Each | 10+ kr 3,540 50+ kr 2,830 100+ kr 2,390 250+ kr 2,090 500+ kr 1,910 | Min: 10 / Flere: 10 | Through Hole | MC36 | 60VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 21.3mm | - | 3.1mm | 26.4mm | -40°C | 85°C | |||||
Each | 10+ kr 3,190 50+ kr 2,560 100+ kr 2,150 250+ kr 1,880 500+ kr 1,730 | Min: 10 / Flere: 10 | Through Hole | MC36 | 60VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.1mm | 17.8mm | - | 3.1mm | 22.9mm | -40°C | 85°C | |||||
Each | 10+ kr 1,650 50+ kr 1,320 100+ kr 1,110 250+ kr 0,972 500+ kr 0,890 | Min: 10 / Flere: 10 | Through Hole | MC36 | 90VDC | 150mA | 350mA | 10s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 10+ kr 3,010 50+ kr 2,410 100+ kr 2,030 250+ kr 1,770 500+ kr 1,620 | Min: 10 / Flere: 10 | Through Hole | MC36 | 16VDC | 6A | 10.2A | 5.8s | Rectangular | 100A | 5.1mm | - | 10.7mm | 3mm | 17.1mm | -40°C | 85°C | |||||
Each | 5+ kr 3,910 10+ kr 3,640 25+ kr 3,390 50+ kr 2,840 | Min: 5 / Flere: 5 | Through Hole | MC36 | 16VDC | 10A | 17A | 12.5s | Rectangular | 100A | 5.1mm | - | 16.5mm | 3mm | 24.1mm | -40°C | 85°C | |||||
Each | 10+ kr 2,320 50+ kr 1,850 100+ kr 1,560 250+ kr 1,370 500+ kr 1,260 | Min: 10 / Flere: 10 | Through Hole | MC36 | 30VDC | 1.85A | 3.7A | 10s | Rectangular | 40A | 5.1mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | |||||
Each | 10+ kr 2,010 50+ kr 1,620 100+ kr 1,360 250+ kr 1,190 500+ kr 1,090 | Min: 10 / Flere: 10 | Through Hole | MC36 | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | - | 3.1mm | 14.5mm | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 10+ kr 3,700 50+ kr 2,970 100+ kr 2,500 250+ kr 2,180 500+ kr 2,000 | Min: 10 / Flere: 10 | Through Hole | MC36 | 16VDC | 7A | 11.9A | 8s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 19.7mm | -40°C | 85°C | ||||
Each | 10+ kr 1,910 50+ kr 1,530 100+ kr 1,290 250+ kr 1,130 500+ kr 1,030 | Min: 10 / Flere: 10 | Through Hole | MC36 | 90VDC | 170mA | 340mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 10+ kr 3,730 50+ kr 2,990 100+ kr 2,510 250+ kr 2,210 500+ kr 2,020 | Min: 10 / Flere: 10 | Through Hole | MC36 | 16VDC | 8A | 13.6A | 9s | Rectangular | 100A | 5.1mm | - | 12.7mm | 3mm | 20.9mm | -40°C | 85°C | ||||
Each | 10+ kr 2,070 50+ kr 1,660 100+ kr 1,400 250+ kr 1,230 500+ kr 1,120 | Min: 10 / Flere: 10 | Through Hole | MC36 | 30VDC | 1.6A | 3.2A | 9s | Rectangular | 40A | 5.1mm | - | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | |||||
Each | 10+ kr 4,040 50+ kr 3,230 100+ kr 2,720 250+ kr 2,390 500+ kr 2,180 | Min: 10 / Flere: 10 | Through Hole | MC36 | 60VDC | 3A | 6A | 19.8s | Round | 40A | 10.2mm | 24.9mm | - | 3.1mm | 30mm | -40°C | 85°C | |||||
Each | 10+ kr 2,420 50+ kr 1,940 100+ kr 1,620 250+ kr 1,430 500+ kr 1,310 | Min: 10 / Flere: 10 | Through Hole | MC36 | 16VDC | 2.5A | 4.7A | 5s | Rectangular | 100A | 5.1mm | - | 8.9mm | 3mm | 12.8mm | -40°C | 85°C | |||||
Each | 10+ kr 1,980 50+ kr 1,590 100+ kr 1,330 250+ kr 1,170 500+ kr 1,070 | Min: 10 / Flere: 10 | Through Hole | MC36 | 30VDC | 1.1A | 2.2A | 2.3s | Rectangular | 40A | 5.1mm | - | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | |||||
Each | 10+ kr 1,710 50+ kr 1,380 100+ kr 1,160 250+ kr 1,020 500+ kr 0,927 | Min: 10 / Flere: 10 | Through Hole | MC36 | 90VDC | 550mA | 1.2A | 10s | Round | 40A | 5.1mm | 9.7mm | - | 3.1mm | 14mm | -40°C | 85°C | |||||
Each | 10+ kr 2,090 50+ kr 1,680 100+ kr 1,410 250+ kr 1,230 500+ kr 1,130 | Min: 10 / Flere: 10 | Through Hole | MC36 | 60VDC | 500mA | 1A | 4s | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | |||||
Each | 10+ kr 1,660 50+ kr 1,330 100+ kr 1,110 250+ kr 0,980 500+ kr 0,897 | Min: 10 / Flere: 10 | Through Hole | MC36 | 60VDC | 200mA | 400mA | 2.2s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 10+ kr 1,660 50+ kr 1,330 100+ kr 1,110 250+ kr 0,980 500+ kr 0,897 | Min: 10 / Flere: 10 | Through Hole | MC36 | 90VDC | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 10+ kr 1,740 50+ kr 1,390 100+ kr 1,170 250+ kr 1,020 500+ kr 0,942 | Min: 10 / Flere: 10 | Through Hole | MC36 | 60VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 10+ kr 2,710 50+ kr 2,180 100+ kr 1,830 250+ kr 1,610 500+ kr 1,470 | Min: 10 / Flere: 10 | Through Hole | MC36 | 60VDC | 1.6A | 3.2A | 11.4s | Round | 40A | 5.1mm | 16.3mm | - | 3.1mm | 21.3mm | -40°C | 85°C | |||||
Each | 10+ kr 2,000 50+ kr 1,610 100+ kr 1,350 250+ kr 1,180 500+ kr 1,080 | Min: 10 / Flere: 10 | Through Hole | MC36 | 16VDC | 1.2A | 2A | 0.7s | Round | 40A | 5.1mm | 6.9mm | - | 3mm | 11.7mm | -40°C | 85°C |