Produktoplysninger
Produktoversigt
The 5DH4-0T4 is a high-temperature Rechargeable Battery with nickel cadmium technology and solder-tab terminals. It has service life depending upon application up to 1000 charge/discharge cycles can be expected. It can be connected together to form higher voltage packs. Depending upon quantities required almost any configuration can be achieved.
- High capacity
- Long service life
Applikationer
Power Management
Advarsler
Batteries containing cadmium >0.002% by weight can only be used in limited applications such as emergency and alarm systems and medical equipment. Please review the EU Battery Directive 2006/66/EC and the EU Battery Regulation (EU) 2023/1542 to ensure your application is an acceptable one.
Tekniske specifikationer
6V
4Ah
5 x D
59mm
D x 5
640g
-
-
Nickel Cadmium
32.3mm
Solder Tab
1
32.5mm
-
-
No SVHC (17-Jan-2023)
Tekniske dokumenter (2)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Certifikater om produktoverholdelse