2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Compressed Air Preparation
                      6. Vibrators
                      Udskriv side

                      GT8

                      Pneumatic Turbine Vibrator, 2910N, 150°C Temperature, Aluminium, GT Series

                      VIBTEC GT8
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentVIBTEC
                      Producentens varenummerGT8
                      Varenummer7234867
                      ProduktsortimentGT Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      21 På Lager

                      Brug for flere?

                      EKSPRESLEVERING næste hverdag
                      Bestil inden kl. 17:00
                      GRATIS Standard levering tilgængelig
                      for ordrer over kr 580,00
                      Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                      Antal
                      1+kr 2.030,580
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 2.030,58 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentVIBTEC
                      Producentens varenummerGT8
                      Varenummer7234867
                      ProduktsortimentGT Series
                      Teknisk datablad

                      Data Sheet

                      Centrifugal Force2910N
                      Temperature Max150°C
                      Thread Size - Metric-
                      Product RangeGT Series
                      SVHCLead (23-Jan-2024)

                      Produktoversigt

                      GT8 is a pneumatic turbine vibrator. It is made from an extruded stove enamelled aluminium section and fitted with hard coated aluminium end plates having right and left hand threads, this should only be removed using the correct size face spanner. The vibration is produced by the centrifugal force of the positive and negative unbalanced moments in the rotor. The rotor is supported on two heavy duty pre-lubricated matched sealed bearings. Special high performance grease ensures a long working life. The inner and outer race way of the bearing are designed so that the bearings can easily be removed without using special tools. The GT range of the turbine vibrator particularly suitable for use in food and pharmaceutical industries where exhaust contaminated with oil is unacceptable. No airline lubrication is required, but clean filtered air is essential. It is extremely quiet and produces low noise levels on most of the applications, thus helping to conform to noise regulations.

                      • Aluminium body, rotary vibrator
                      • Frequency / force adjustable by air pressure
                      • Suitable for temperature up to 150˚C
                      • No lubrication required
                      • 2910N centrifugal force, 46000 frequency V.P.M. (6 Bar 87 PSI)
                      • 112litr air consumption / minute (6 Bar)

                      Tekniske specifikationer

                      Centrifugal Force

                      2910N

                      Thread Size - Metric

                      -

                      SVHC

                      Lead (23-Jan-2024)

                      Temperature Max

                      150°C

                      Product Range

                      GT Series

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Alternativer til GT8

                      3 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Switzerland
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:84671900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:Lead (23-Jan-2024)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.165