2. Automation & Process Control
                                                                                                3. Motion Control & Robotics
                                                                                                4. Motors & Motor Controls
                                                                                                5. Electric Motors
                                                                                                6. DC Linear & Rotary Actuators
                                                                                                Udskriv side

                                                                                                26DBM20B2U-L

                                                                                                DC Linear Actuator, Digital Linear Actuator, Spindle Axis Unit, 26.16 mm, 12 VDC

                                                                                                PORTESCAP
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                PORTESCAP 26DBM20B2U-L
                                                                                                ProducentPORTESCAP
                                                                                                Producentens varenummer26DBM20B2U-L
                                                                                                Varenummer1784815
                                                                                                Produktsortiment26DBM-L
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                PORTESCAP
                                                                                                ProducentPORTESCAP
                                                                                                Producentens varenummer26DBM20B2U-L
                                                                                                Varenummer1784815
                                                                                                Produktsortiment26DBM-L
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Electric Actuator TypeSpindle Axis Unit
                                                                                                Max Force / Thrust8.9N
                                                                                                Supply Voltage VDC12V
                                                                                                Max Speed / Feed-
                                                                                                No. of PhasesFour Phase
                                                                                                Motor Size26.16mm
                                                                                                Motor Type-
                                                                                                External Length21.31mm
                                                                                                Torque Max8.9N-m
                                                                                                Voltage Rating12VDC
                                                                                                Current Rating-
                                                                                                Nominal Swivel Angle-
                                                                                                Controller-
                                                                                                Control Panel-
                                                                                                Drive System-
                                                                                                Guide-
                                                                                                Stroke Length48mm
                                                                                                Spindle Pitch-
                                                                                                Electrical Accessories-
                                                                                                Product Range26DBM-L

                                                                                                Produktoversigt

                                                                                                The 26DBM20B2U-L from Portescap is a digital linear actuator. This actuator has 4 phase permanent magnet stepper motor technology and utilise a rotor with an internal thread to provide linear motion via a lead screw. Lead screw attached to the driven mechanism, when lead screw is prevented from rotating the operation of the motor imparts linear motion to the screw.

                                                                                                • Nominal voltage of 12VDC
                                                                                                • Resistance per phase is 84ohm
                                                                                                • Inductance per phase is 27.5mH

                                                                                                Applikationer

                                                                                                Industrial, Automation & Process Control, Motor Drive & Control

                                                                                                Tekniske specifikationer

                                                                                                Electric Actuator Type

                                                                                                Spindle Axis Unit

                                                                                                Supply Voltage VDC

                                                                                                12V

                                                                                                No. of Phases

                                                                                                Four Phase

                                                                                                Motor Type

                                                                                                -

                                                                                                Torque Max

                                                                                                8.9N-m

                                                                                                Current Rating

                                                                                                -

                                                                                                Controller

                                                                                                -

                                                                                                Drive System

                                                                                                -

                                                                                                Stroke Length

                                                                                                48mm

                                                                                                Electrical Accessories

                                                                                                -

                                                                                                Max Force / Thrust

                                                                                                8.9N

                                                                                                Max Speed / Feed

                                                                                                -

                                                                                                Motor Size

                                                                                                26.16mm

                                                                                                External Length

                                                                                                21.31mm

                                                                                                Voltage Rating

                                                                                                12VDC

                                                                                                Nominal Swivel Angle

                                                                                                -

                                                                                                Control Panel

                                                                                                -

                                                                                                Guide

                                                                                                -

                                                                                                Spindle Pitch

                                                                                                -

                                                                                                Product Range

                                                                                                26DBM-L

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Singapore
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85365080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.05
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark