24V Audio Signal Indicator Units:
74 produkter blev fundetFind et stort udvalg af 24V Audio Signal Indicator Units hos Farnell Danmark. Vi lagerfører et bredt udvalg af Audio Signal Indicator Units, såsom 230V, 24V, 115V & 48V Audio Signal Indicator Units fra verdens førende producenter, herunder: Werma, Auer Signal, Schneider Electric, Eaton Moeller & Siemens.
Vis
Køber
Ingeniør
Producent
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 437,970 5+ kr 420,420 10+ kr 412,200 20+ kr 404,280 | Min: 1 / Flere: 1 | 24V | 24V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ kr 437,970 5+ kr 420,420 10+ kr 412,200 20+ kr 404,280 | Min: 1 / Flere: 1 | 24V | 24V | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ kr 642,200 | Min: 1 / Flere: 1 | 24V | 24V | Alternate, Steady, Pulse | 105dBA | IP65 | ESG Series | 3.3kHz | 57mA | 44mm | -25°C | 60°C | |||||
Each | 1+ kr 364,690 | Min: 1 / Flere: 1 | 24V | 24V | Pulse, Steady | 100dB | IP66 | Eco-Modul 70 XDE Series | 2.7kHz | 92mA | - | -30°C | 60°C | |||||
Each | 1+ kr 335,490 5+ kr 328,760 10+ kr 322,100 | Min: 1 / Flere: 1 | 24V | 24V | Pulse, Steady | 80dB | IP66 | Eco-Modul 40 ZDE Series | 4kHz | 39mA | - | -30°C | 60°C | |||||
Each | 1+ kr 103,280 5+ kr 102,380 10+ kr 100,360 | Min: 1 / Flere: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
Each | 1+ kr 323,380 5+ kr 313,440 10+ kr 307,170 | Min: 1 / Flere: 1 | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C | |||||
Each | 1+ kr 251,480 5+ kr 244,010 10+ kr 231,400 | Min: 1 / Flere: 1 | 24V | - | Buzzer | 80dB | - | - | 2kHz | 7mA | - | -20°C | 55°C | |||||
2779159 | EATON CUTLER HAMMER | Each | 1+ kr 933,440 | Min: 1 / Flere: 1 | 24V | 24V | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 92mA | - | -30°C | 60°C | |||
Each | 1+ kr 258,660 5+ kr 253,510 10+ kr 248,290 | Min: 1 / Flere: 1 | 24V | 24V | Single | 80dB | IP65 | - | 2400Hz | 8mA | - | -20°C | 50°C | |||||
Each | 1+ kr 292,120 | Min: 1 / Flere: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP66 | KombiSIGN 40 Series | 2.9kHz | 80mA | 45mm | -30°C | 60°C | |||||
Each | 1+ kr 277,760 5+ kr 272,220 10+ kr 266,610 | Min: 1 / Flere: 1 | 24V | 24V | Pulse, Steady | 85dB | IP65 | ESV M22 Series | 3.5kHz | 40mA | 12mm | -25°C | 60°C | |||||
Each | 1+ kr 599,190 5+ kr 587,220 10+ kr 575,260 | Min: 1 / Flere: 1 | 24V | 24V | Pulse, Steady | 100dB | IP66 | Eco-Modul 70 Series | 2.7kHz | 311mA | - | -30°C | 60°C | |||||
Each | 1+ kr 377,820 5+ kr 370,270 10+ kr 362,710 | Min: 1 / Flere: 1 | 24V | 24V | Pulse, Steady | 100dB | IP65 | ESM Series | 3.3kHz | 19mA | 36mm | -25°C | 60°C | |||||
Each | 1+ kr 284,010 5+ kr 278,340 | Min: 1 / Flere: 1 | 24V | - | Steady | 92dB | IP43, NEMA 2 | KDH Series | - | 90mA | 80mm | -25°C | 50°C | |||||
Each | 1+ kr 86,750 5+ kr 85,930 10+ kr 84,210 | Min: 1 / Flere: 1 | 24V | 24V | Pulse | 90dB | IP54 | BU2 M28 Series | 3.5kHz | 30mA | 56mm | -20°C | 70°C | |||||
Each | 1+ kr 1.031,510 | Min: 1 / Flere: 1 | 24V | 24V | 32 Tone | 114dBA | IP65 | 144 Series | 2.85kHz | 200mA | 150mm | -30°C | 50°C | |||||
Each | 1+ kr 542,880 5+ kr 532,000 10+ kr 521,200 | Min: 1 / Flere: 1 | 24V | 24V | 4 Tone | 95dBA | IP66, IP69K | KombiSIGN 40 Series | 4.3kHz | 200mA | 68mm | -30°C | 60°C | |||||
Each | 1+ kr 268,280 5+ kr 262,910 10+ kr 257,540 | Min: 1 / Flere: 1 | 24V | 24V | Continuous | 90dB | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ kr 323,380 5+ kr 313,440 10+ kr 307,170 | Min: 1 / Flere: 1 | 24V | 24V | Pulsation | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 48mA | 55mm | -25°C | 70°C | |||||
Each | 1+ kr 493,000 5+ kr 483,110 10+ kr 473,290 | Min: 1 / Flere: 1 | 24V | 24V | Continuous, Pulse | 95dBA | IP66 | EvoSIGNAL Mini Series | - | - | - | -30°C | 60°C | |||||
Each | 1+ kr 626,640 | Min: 1 / Flere: 1 | 24V | 24V | Multiple | 110dBA | IP66 | EvoSIGNAL Midi Series | - | 135mA | 78mm | -30°C | 60°C | |||||
Each | 1+ kr 376,860 5+ kr 369,360 10+ kr 361,790 | Min: 1 / Flere: 1 | 24V | 24V | Alternating, Continuous | 105dBA | IP65 | KombiSIGN 71 Series | 3kHz | 40mA | 54mm | -20°C | 50°C | |||||
Each | 1+ kr 774,620 5+ kr 743,190 10+ kr 728,290 | Min: 1 / Flere: 1 | 24V | 24V | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | SL7 Series | 2.8kHz | 92mA | - | -30°C | 60°C | |||||
3908374 | Each | 1+ kr 1.167,000 | Min: 1 / Flere: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13 | M22 Series | 3.5kHz | 20mA | 30mm | -25°C | 60°C |