2. Semiconductors - Discretes
                                                                                                3. Semiconductor Assortments
                                                                                                Udskriv side

                                                                                                PN-DESIGNKIT-3

                                                                                                DESIGN KIT, USB 2.0

                                                                                                BOURNS PN-DESIGNKIT-3
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ProducentBOURNS
                                                                                                Producentens varenummerPN-DESIGNKIT-3
                                                                                                Varenummer1845799
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                ProducentBOURNS
                                                                                                Producentens varenummerPN-DESIGNKIT-3
                                                                                                Varenummer1845799
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Kit ContentsMultifuse PTC: MF-NSMF075, 3x ChipGuard ESD Suppressors: CG0603MLC-05LE
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (07-Jul-2017)

                                                                                                Produktoversigt

                                                                                                The PN-DESIGNKIT-3 is the Port Note design kit for USB 2.0 ESD and overcurrent protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. An universal serial bus (USB) 2.0 ports provide up to 480Mbps data transfer rates and 5V power at up to 500mA. As a hot pluggable interface, it typically requires protection against ESD and short circuits. This solution provides this protection.

                                                                                                • Compliance to USB 2.0, UL60950 and IEC 61000-4-2 level 4 (8KV/15KV)
                                                                                                • Gives USB 2.0 ports with compatible protection without impairing the transmission of power or data

                                                                                                Applikationer

                                                                                                Communications & Networking

                                                                                                Indhold

                                                                                                One MF-NSMF075-2 Multifuse PPTC, Three CG0603MLC-05LE Chip Guard ESD suppressors, Design guide.

                                                                                                Tekniske specifikationer

                                                                                                Kit Contents

                                                                                                Multifuse PTC: MF-NSMF075, 3x ChipGuard ESD Suppressors: CG0603MLC-05LE

                                                                                                SVHC

                                                                                                No SVHC (07-Jul-2017)

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85415000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:No SVHC (07-Jul-2017)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.1