2. Office, Computer & Networking Products
                                                                                                3. Computer Products
                                                                                                4. Interfaces - Internal / External
                                                                                                5. Data Acquisition
                                                                                                Udskriv side

                                                                                                1980-1006

                                                                                                Data Acquisition Card, Isolated Digital Input/Output, 32 Channel

                                                                                                BLUE CHIP TECHNOLOGY
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                BLUE CHIP TECHNOLOGY 1980-1006
                                                                                                ProducentBLUE CHIP TECHNOLOGY
                                                                                                Producentens varenummer1980-1006
                                                                                                Varenummer1298877
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                BLUE CHIP TECHNOLOGY
                                                                                                ProducentBLUE CHIP TECHNOLOGY
                                                                                                Producentens varenummer1980-1006
                                                                                                Varenummer1298877
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Computer InterfacePCI
                                                                                                Product Range-

                                                                                                Produktoversigt

                                                                                                The PCI-DIO is a PCI-compatible half-card which provides isolated digital inputs, outputs and counter/timers. There are 16 galvanically isolated, current-limited digital inputs available on the board, which will accept up to 50 volts DC or AC peak, and which switch at nominally 3.5 volts DC or AC peak. There are 16 open collector digital outputs which are isolated from the digital inputs and the host PC but share a common ground connection. There are also three programmable counter/timers.

                                                                                                • Wide input voltage range suitable for industrial applications
                                                                                                • 3 on-board 16 bit counter timers
                                                                                                • Opto-isolated inputs
                                                                                                • Individually opto-isolated counter timer inputs and outputs
                                                                                                • Software configurable

                                                                                                Applikationer

                                                                                                Communications & Networking, Consumer Electronics

                                                                                                Indhold

                                                                                                Supplied with demonstration software

                                                                                                Tekniske specifikationer

                                                                                                Computer Interface

                                                                                                PCI
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
                                                                                                Great Britain
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85371099
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.3