2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Air / Gas Analysis
                      5. Anemometers and Airflow Meters
                      Udskriv side

                      TMA10A

                      Anemometer, Remote Vane, 0.4m/s to 25m/s, 0 °C, 50 °C, 80%, 181 mm

                      BEHA-AMPROBE TMA10A
                      BEHA-AMPROBE TMA10A
                      BEHA-AMPROBE TMA10A
                      BEHA-AMPROBE TMA10A
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentBEHA-AMPROBE
                      Producentens varenummerTMA10A
                      Varenummer1466472
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produceres ikke længere

                      Produktoplysninger

                      ProducentBEHA-AMPROBE
                      Producentens varenummerTMA10A
                      Varenummer1466472
                      Teknisk datablad

                      Data Sheet

                      Air Velocity Range0.4m/s to 25m/s
                      Beaufort Force-
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Relative Humidity Range80%
                      External Height181mm
                      External Width71mm
                      External Depth38mm
                      Product Range-
                      SVHCNo SVHC (17-Dec-2014)

                      Produktoversigt

                      The TMA10A Anemometer with Flexible Precision Vane is ideal for HVAC/R technicians measuring heating, ventilation, air-conditioning, refrigeration, wind flow and temperature in residential, commercial and industrial air conditioning systems. It offers numerous functions—use it to check air velocity FPM (feet per minute), air volume (flow) CFM (Cubic feet per minute) plus the remote vane allows greater measurement location flexibility. Switch between °C and °F. Input the area of airflow measurement to gain accurate air velocity results. Measure an air flow source for a continuous moving average for up to two hours. Determine minimum, maximum and average readings from a single point air source. Large dual display allows views of both air flow or velocity measurements plus temperature. Long extended flexible cord for remote vane access capabilities.

                      • Measure air velocity or air flow
                      • RS232 interface output with optional software and cable, TM-SWA
                      • Continuous moving average for up to 2 hours
                      • MIN/MAX/AVG reading on a single point
                      • Air Velocity average for multiple points
                      • Data Hold to freeze measurement display of both readings
                      • Auto power off function
                      • Obtain air flow (CFM) average for multi-point

                      Applikationer

                      Sensing & Instrumentation, Metering, Test & Measurement

                      Indhold

                      deluxe hard plastic carrying case, batteries (installed) & users manual.

                      Noter

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Tekniske specifikationer

                      Air Velocity Range

                      0.4m/s to 25m/s

                      Operating Temperature Min

                      0°C

                      Relative Humidity Range

                      80%

                      External Width

                      71mm

                      Product Range

                      -

                      Beaufort Force

                      -

                      Operating Temperature Max

                      50°C

                      External Height

                      181mm

                      External Depth

                      38mm

                      SVHC

                      No SVHC (17-Dec-2014)

                      Tekniske dokumenter (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      2 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      China
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:90158080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (17-Dec-2014)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.98