2. Passive Components
                                                                                                3. Capacitors
                                                                                                4. Ceramic Capacitors
                                                                                                5. SMD MLCC Multilayer Ceramic Capacitors
                                                                                                Udskriv side

                                                                                                12103C225KAT2A

                                                                                                SMD Multilayer Ceramic Capacitor, 2.2 µF, 25 V, 1210 [3225 Metric], ± 10%, X7R

                                                                                                Date/Lot Code

                                                                                                KYOCERA AVX
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                KYOCERA AVX 12103C225KAT2A
                                                                                                ProducentKYOCERA AVX
                                                                                                Producentens varenummer12103C225KAT2A
                                                                                                Varenummer1327736
                                                                                                Også kendt somKGM32LR71E225KU
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Emballagemuligheder
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                KYOCERA AVX
                                                                                                ProducentKYOCERA AVX
                                                                                                Producentens varenummer12103C225KAT2A
                                                                                                Varenummer1327736
                                                                                                Også kendt somKGM32LR71E225KU
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Capacitance2.2µF
                                                                                                Voltage(DC)25V
                                                                                                Capacitor Case / Package1210 [3225 Metric]
                                                                                                Capacitance Tolerance± 10%
                                                                                                Dielectric CharacteristicX7R
                                                                                                Product Range-
                                                                                                Product Length3.2mm
                                                                                                Product Width2.5mm
                                                                                                Capacitor TerminalsSMD
                                                                                                Operating Temperature Min-55°C
                                                                                                Operating Temperature Max125°C
                                                                                                Qualification-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (23-Jan-2024)

                                                                                                Alternativer til 12103C225KAT2A

                                                                                                8 produkter blev fundet

                                                                                                Produktoversigt

                                                                                                The 12103C225KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

                                                                                                • Reflow soldering method
                                                                                                • EIA Class II dielectric
                                                                                                • Low parasitics
                                                                                                • Excellent EMI filtering capabilities
                                                                                                • Standard product

                                                                                                Applikationer

                                                                                                Industrial

                                                                                                Tekniske specifikationer

                                                                                                Capacitance

                                                                                                2.2µF

                                                                                                Capacitor Case / Package

                                                                                                1210 [3225 Metric]

                                                                                                Dielectric Characteristic

                                                                                                X7R

                                                                                                Product Length

                                                                                                3.2mm

                                                                                                Capacitor Terminals

                                                                                                SMD

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Voltage(DC)

                                                                                                25V

                                                                                                Capacitance Tolerance

                                                                                                ± 10%

                                                                                                Product Range

                                                                                                -

                                                                                                Product Width

                                                                                                2.5mm

                                                                                                Operating Temperature Min

                                                                                                -55°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (23-Jan-2024)

                                                                                                Tekniske dokumenter (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Czech Republic
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85322400
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (23-Jan-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000119
                                                                                                Produktsporbarhed

                                                                                                Date/Lot Code