Antal | |
---|---|
50+ | kr 126,010 |
Produktoplysninger
Produktoversigt
The MAX336EWI+ is a 16-channel low leakage, CMOS analogue multiplexer in 28 pin WSOIC package. This monolithic CMOS analogue multiplexer is designed to connect one of 16 inputs to a common output by control of a 4bit binary address. It can be used as either a mux or a demux and offers electrostatic discharge (ESD) protection greater than 2000V, per method 3015.7.
- Supply voltage range is 4.5V to 30V, ±4.5V to ±20V
- Operating temperature range from -40°C to 85°C
- Maximum RON is 700 ohms at TA = +25°C (single supply)
- Maximum transition time is 600ns at TA = +25°C (single supply)
- Maximum on-resistance matching is 10 ohm at TA = +25°C (dual supply)
- Maximum no-off leakage current is 20pA at TA = +25°C (dual supply)
- Charge injection of 3.5pC (typ)
- Plug-in upgrade for industry standard DG506
- Bidirectional rail to rail signal handling
- TTL/CMOS logic compatible
Applikationer
Signal Processing, Test & Measurement
Advarsler
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Noter
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske specifikationer
Analogue Multiplexer
1Circuits
4.5V to 30V, ± 4.5V to ± 20V
28Pins
220ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Single & Dual Supply
700ohm
WSOIC
1Channels
700ohm
16:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Tekniske dokumenter (1)
Alternativer til MAX336EWI+
1 produkt fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Philippines
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse