2. Connectors
                                                                                                3. Circular Connectors & Components
                                                                                                4. Circular MIL Spec Connectors
                                                                                                Udskriv side

                                                                                                MS3102A14S-7SW

                                                                                                Circular Connector, MIL-DTL-5015 Series, MS3102 Series, Box Mount Receptacle, 3 Contacts

                                                                                                AMPHENOL INDUSTRIAL MS3102A14S-7SW
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ProducentAMPHENOL INDUSTRIAL
                                                                                                Producentens varenummerMS3102A14S-7SW
                                                                                                Varenummer1479673
                                                                                                ProduktsortimentMS3102 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                15 På Lager
                                                                                                Levering på 12 arbejdsdage(Leverandør leverer direkte)
                                                                                                Bestil inden kl. 18:00
                                                                                                Antal
                                                                                                1+kr 142,450
                                                                                                5+kr 129,530
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 142,45 (ekskl. Moms)
                                                                                                Tilføj varenr. / Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                                                                                                Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                                                                                                Produktoplysninger

                                                                                                ProducentAMPHENOL INDUSTRIAL
                                                                                                Producentens varenummerMS3102A14S-7SW
                                                                                                Varenummer1479673
                                                                                                ProduktsortimentMS3102 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Military SpecificationMIL-DTL-5015 Series
                                                                                                Product RangeMS3102 Series
                                                                                                Circular Connector Shell StyleBox Mount Receptacle
                                                                                                No. of Contacts3Contacts
                                                                                                Circular Contact TypeSolder Socket
                                                                                                Coupling StyleThreaded
                                                                                                Insert Arrangement14S-7
                                                                                                Connector Body MaterialAluminium Alloy Body
                                                                                                Connector Body PlatingOlive Drab Chromate over Cadmium
                                                                                                Contact MaterialBrass, Copper Alloy
                                                                                                Contact PlatingSilver
                                                                                                Insert RotationW
                                                                                                Service ClassGeneral Duty

                                                                                                Produktoversigt

                                                                                                The MS3102A14S-7SW from Amphenol is MIL-DTL-5015 series box mount receptacle with 3 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.

                                                                                                • 5 shell styles with 19 shell sizes
                                                                                                • Single key/keyway shell polarization
                                                                                                • High reliability, moisture and corrosion resistant
                                                                                                • 100 mating cycles, IP67 environmental protection
                                                                                                • Operates at extreme temperature range of -55°C to +125°C
                                                                                                • Minimum insulation resistance is 5000Mohm at 25°C
                                                                                                • Quick mating, threaded coupling
                                                                                                • Environmental sealing, low weight and cost effective
                                                                                                • Aluminium alloy body material with olive drab chromate over cadmium plating
                                                                                                • Brass, copper alloy solder socket contacts with silver plating

                                                                                                Applikationer

                                                                                                Aerospace, Defence, Military, Industrial

                                                                                                Tekniske specifikationer

                                                                                                Military Specification

                                                                                                MIL-DTL-5015 Series

                                                                                                Circular Connector Shell Style

                                                                                                Box Mount Receptacle

                                                                                                Circular Contact Type

                                                                                                Solder Socket

                                                                                                Insert Arrangement

                                                                                                14S-7

                                                                                                Connector Body Plating

                                                                                                Olive Drab Chromate over Cadmium

                                                                                                Contact Plating

                                                                                                Silver

                                                                                                Service Class

                                                                                                General Duty

                                                                                                Product Range

                                                                                                MS3102 Series

                                                                                                No. of Contacts

                                                                                                3Contacts

                                                                                                Coupling Style

                                                                                                Threaded

                                                                                                Connector Body Material

                                                                                                Aluminium Alloy Body

                                                                                                Contact Material

                                                                                                Brass, Copper Alloy

                                                                                                Insert Rotation

                                                                                                W

                                                                                                Tekniske dokumenter (2)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Great Britain
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85369010
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Nej
                                                                                                Kompatible med RoHS-phthalater:Nej
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.001