2. Connectors
                      3. Circular Connectors & Components
                      4. Circular MIL Spec Connectors
                      Udskriv side

                      MS27467E11B35S-UWHST1

                      Circular Connector, MIL-DTL-38999 Series I, MS27467 Series, Straight Plug, 13 Contacts

                      AMPHENOL AEROSPACE MS27467E11B35S-UWHST1
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentAMPHENOL AEROSPACE
                      Producentens varenummerMS27467E11B35S-UWHST1
                      Varenummer1956909
                      ProduktsortimentMS27467 Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Kan bestilles
                      Forventet levering efter ordrebekræftelser. Du bliver opkrævet ved afsendelse. (sendt direkte fra vores leverandør)
                      Antal
                      1+kr 2.188,350
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 2.188,35 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentAMPHENOL AEROSPACE
                      Producentens varenummerMS27467E11B35S-UWHST1
                      Varenummer1956909
                      ProduktsortimentMS27467 Series
                      Teknisk datablad

                      Data Sheet

                      Military SpecificationMIL-DTL-38999 Series I
                      Product RangeMS27467 Series
                      Circular Connector Shell StyleStraight Plug
                      No. of Contacts13Contacts
                      Circular Contact TypeCrimp Socket
                      Coupling StyleBayonet
                      Insert Arrangement11-35
                      Connector Body MaterialAluminium Alloy Body
                      Connector Body PlatingOlive Drab Chromate over Cadmium
                      Contact MaterialCopper Alloy
                      Contact PlatingGold
                      Insert RotationN
                      Service ClassEnvironmentally Sealed
                      SVHCNo SVHC (17-Dec-2014)

                      Produktoversigt

                      The MS27467E11B35S-UWHST1 from Amphenol is MIL-DTL-38999 Series I straight plug with 13 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.

                      • High reliability, moisture and corrosion resistant
                      • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
                      • 500 mating cycles, IP67 environmental protection
                      • Operates at extreme temperature range of -65°C to +200°C
                      • Minimum insulation resistance is 5000Mohm
                      • Scoop proof to eliminate the possibility of contact damage
                      • Quick mating, three-point bayonet coupling and 5 key/keyway mating
                      • Self locking connector system, breakaway lanyard release style
                      • Aluminium alloy body material with olive drab chromate over cadmium plating
                      • Copper alloy crimp socket contacts with gold plating

                      Applikationer

                      Aerospace, Defence, Military, Industrial

                      Tekniske specifikationer

                      Military Specification

                      MIL-DTL-38999 Series I

                      Circular Connector Shell Style

                      Straight Plug

                      Circular Contact Type

                      Crimp Socket

                      Insert Arrangement

                      11-35

                      Connector Body Plating

                      Olive Drab Chromate over Cadmium

                      Contact Plating

                      Gold

                      Service Class

                      Environmentally Sealed

                      Product Range

                      MS27467 Series

                      No. of Contacts

                      13Contacts

                      Coupling Style

                      Bayonet

                      Connector Body Material

                      Aluminium Alloy Body

                      Contact Material

                      Copper Alloy

                      Insert Rotation

                      N

                      SVHC

                      No SVHC (17-Dec-2014)

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      United States
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85366930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Nej
                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:No SVHC (17-Dec-2014)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.001