Udskriv side
Billedet er vejledende. Se produktspecifikationen.
ProducentAMPHENOL AEROSPACE
Producentens varenummerD38999/26SB98PN-LC
Varenummer1884202
ProduktsortimentDS38999/26 Series
Teknisk datablad
Kan bestilles
Antal | |
---|---|
1+ | kr 1.404,850 |
Pris for:Each
Minimum: 1
Flere: 1
kr 1.404,85 (ekskl. Moms)
Tilføj varenr. / Linjenote
Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.
Produktoplysninger
ProducentAMPHENOL AEROSPACE
Producentens varenummerD38999/26SB98PN-LC
Varenummer1884202
ProduktsortimentDS38999/26 Series
Teknisk datablad
Military SpecificationMIL-DTL-38999 Series III
Product RangeDS38999/26 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement11-98
Connector Body MaterialStainless Steel Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEMI
SVHCNo SVHC (17-Dec-2014)
Produktoversigt
The D38999/26SB98PN-LC from Amphenol is MIL-DTL-38999 Series III straight plug with 6 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Stainless steel body material with electroless nickel plating
- Copper alloy crimp pin contacts with gold plating
Applikationer
Aerospace, Defence, Military, Industrial
Tekniske specifikationer
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
11-98
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
EMI
Product Range
DS38999/26 Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Tekniske dokumenter (1)
Tilknyttede produkter
5 produkter blev fundet
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:United States
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:United States
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Ja
RoHS
Kompatible med RoHS-phthalater:Ja
RoHS
SVHC:No SVHC (17-Dec-2014)
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.001