Udskriv side
RJMG241102670CR
Modular Connector, RJ45 Jack with USB A, 3 x 1 (Stacked), 8P8C, Through Hole Mount
Billedet er vejledende. Se produktspecifikationen.
ProducentAMPHENOL / PARTNER STOCK
Producentens varenummerRJMG241102670CR
Varenummer4372960
ProduktsortimentRJMG Series
Teknisk datablad
Kan ikke hente oplysninger om tilgængelighed
Produktoplysninger
ProducentAMPHENOL / PARTNER STOCK
Producentens varenummerRJMG241102670CR
Varenummer4372960
ProduktsortimentRJMG Series
Teknisk datablad
Modular Connector TypeRJ45 Jack with USB A
Port Configuration3 x 1 (Stacked)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeRJMG Series
SVHCTo Be Advised
Produktoversigt
Noter
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Tekniske specifikationer
Modular Connector Type
RJ45 Jack with USB A
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Port Configuration
3 x 1 (Stacked)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
RJMG Series
Tekniske dokumenter (1)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Ja
RoHS
Kompatible med RoHS-phthalater:Mere information følger
SVHC:To Be Advised
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.000001