Udskriv side
Billedet er vejledende. Se produktspecifikationen.
ProducentAMPHENOL COMMUNICATIONS SOLUTIONS
Producentens varenummer76342-311LF
Varenummer1097983
ProduktsortimentFCI Dubox 76342
Teknisk datablad
Lagerføres ikke længere
Produktoplysninger
ProducentAMPHENOL COMMUNICATIONS SOLUTIONS
Producentens varenummer76342-311LF
Varenummer1097983
ProduktsortimentFCI Dubox 76342
Teknisk datablad
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts22Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Product RangeFCI Dubox 76342
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Alternativer til 76342-311LF
1 produkt fundet
Produktoversigt
The DUBOX 76342 series Board-to-Board Connector for use with span industry segments (base stations, industrial control). It is available in single or double-row in either straight or right angle orientation from 2 to 50 positions. The maximum current rating is 3A per contact. The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection. It mates with very short pins (5mm) stackable end-to-end and side-by-side.
- Dual beam contact design
- Contact pre-stressed
- Floating solder tails self centre on the circuit pads
- 4 Wall contact design
- Duplex plating
- Locating feature available
- High temperature performing raw material
- High reliable electrical performances
- Low insertion force required
- Easy to assures the coplanarity
- Maintaining the alignment for soldering and facilitates robotic placement
- Compatible with infrared and vapour-phase reflow
Applikationer
Communications & Networking, Test & Measurement, Industrial
Tekniske specifikationer
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Product Range
FCI Dubox 76342
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
22Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Tilknyttede produkter
1 produkt fundet
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:France
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:France
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Ja
RoHS
Kompatible med RoHS-phthalater:Ja
RoHS
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.004