2. Connectors
                                                                                                3. FFC / FPC Board Connectors
                                                                                                Udskriv side

                                                                                                62674-201121ALF

                                                                                                FFC / FPC Board Connector, 0.5 mm, 20 Contacts, Receptacle, FCI SFV-S, Surface Mount, Top

                                                                                                AMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                AMPHENOL COMMUNICATIONS SOLUTIONS 62674-201121ALF
                                                                                                ProducentAMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                Producentens varenummer62674-201121ALF
                                                                                                Varenummer1830629
                                                                                                ProduktsortimentFCI SFV-S
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                AMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                ProducentAMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                Producentens varenummer62674-201121ALF
                                                                                                Varenummer1830629
                                                                                                ProduktsortimentFCI SFV-S
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Pitch Spacing0.5mm
                                                                                                No. of Contacts20Contacts
                                                                                                GenderReceptacle(Vis relaterede konnektorer)
                                                                                                Product RangeFCI SFV-S
                                                                                                Contact Termination TypeSurface Mount
                                                                                                Contact PositionTop
                                                                                                No. of Rows1 Row
                                                                                                Contact PlatingGold Plated Contacts
                                                                                                Contact MaterialPhosphor Bronze
                                                                                                FFC / FPC Thickness0.3mm
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Produktoversigt

                                                                                                The SFV-S series Flex-circuit Connector offers the most innovative and complete range of products in the industry. FCI offers products in ZIF (slider action), vertical and right angle orientations, surface mount and through-hole terminations in contact spacing options all the way down to 0.2mm with finer pitch products on their way. Additional features, such as optional cable locks and additional mounting devices, insure that FCI has a solution for almost any application, no matter how demanding. Many of our flex circuit connectors offer ZIF with prehold, which applies a small retention force on the cable to hold it in place until the actuator is locked. FCI introduced the first flex connector with a back side flip actuator that allows the user to insert the flex cable and lock the actuator with one hand. FCI improved that feature on many products by modifying the connector housing to provide visual confirmation that the flex cable is mated properly.

                                                                                                • Vertical ZIF flex cable connector
                                                                                                • Traditional sliding actuator secures cable

                                                                                                Applikationer

                                                                                                Medical, Industrial, Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics

                                                                                                Tekniske specifikationer

                                                                                                Pitch Spacing

                                                                                                0.5mm

                                                                                                Gender

                                                                                                Receptacle

                                                                                                Contact Termination Type

                                                                                                Surface Mount

                                                                                                No. of Rows

                                                                                                1 Row

                                                                                                Contact Material

                                                                                                Phosphor Bronze

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                No. of Contacts

                                                                                                20Contacts

                                                                                                Product Range

                                                                                                FCI SFV-S

                                                                                                Contact Position

                                                                                                Top

                                                                                                Contact Plating

                                                                                                Gold Plated Contacts

                                                                                                FFC / FPC Thickness

                                                                                                0.3mm

                                                                                                Tekniske dokumenter (8)

                                                                                                Application Note EN

                                                                                                CAD Multiple Formats EN

                                                                                                EOL Notices EN

                                                                                                3D Product Image EN

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Drawing EN

                                                                                                Enhanced Product Overview EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Japan
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85366930
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Jan-2023)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.0004