Produktoplysninger
Alternativer til 5-569532-2
6 produkter blev fundet
Produktoversigt
The 5-569532-2 is a CAT-3 8P8C/RJ45 shielded Modular Plug with phosphor bronze contacts, hot-dipped tin-plated copper alloy shield and glass filled polycarbonate housing. The modular plug features two internal strain reliefs to protect the modular plug-to-cable and terminal-to conductor interface from damage when subjected to pulling or bending forces-the primary strain relief grips the jacket and the secondary strain relief acts on the conductors. This modular plug is terminated using the insulation piercing technique. The modular plug is available in loose piece for terminating with manual or pneumatically-powered tools. Suitable for voice and data applications.
- Standard latch
- UL94V-2 Flammability rating
Applikationer
Communications & Networking
Tekniske specifikationer
RJ45 Wired Plug
8P8C
8Ways
-
1Ports
Shielded
Gold Plated Contacts
Without LED
Without Light Pipe
No SVHC (17-Dec-2014)
1 x 1 (Port)
8Contacts
Cat3, Cat5
Cable Mount
Vertical
IDC / IDT
Without Magnetics
Phosphor Bronze
-
Tekniske dokumenter (3)
Tilknyttede produkter
4 produkter blev fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:United States
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
Certifikater om produktoverholdelse