Antal | |
---|---|
1+ | kr 1.801,000 |
Produktoplysninger
Produktoversigt
The LR05KW109 YL400 from Alpha Wire is a flexible cordset. The cordset has MINI male, 7/8” straight connector on one end and MINI female, 7/8” right angle (90°) connector on the other end. This cordset makes easier for reliable and high-performance industrial connectivity. MINI 7/8” connector is an industry-standard midpower connector used for sensor and actuator connection in harsh industrial environments. Easily identified by the yellow colour, the connector is widely used with well-established protocols such as PROFIBUS.
- Number of conductors is 5
- 18AWG stranded (41/34) bare copper conductor PLTC, (AWM 20327)
- Insulation is made of SR-PVC, TPE jacket
- IP67, IP68/NEMA 6P protection
- Operating temperature range from -45°C to +80°C
- 7x static, 10x dynamic bend radius
- Cable use finely stranded conductor to help achieve 5 million flex life cycles
- RMS voltage is 300V
- Cable length is 15m
- Current rating is 5.1A at 50°C
Applikationer
Industrial
Tekniske specifikationer
Mini 7/8" Straight Plug to 90° Mini 7/8" Receptacle
Mini 7/8" Plug
90° Mini 7/8" Receptacle
15m
-
Mini 7/8" Sensor Straight 5 Position Plug
Mini 7/8" Sensor Right Angle 5 Position Receptacle
5 Positions
49ft
No SVHC (07-Jul-2017)
Tekniske dokumenter (3)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Mexico
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse