Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

ZSSC3123KIT - 

ZSSC3123 Capacitive Sensor Signal Conditioner Evaluation Kit with CMOS Conversion

ZSSC3123KIT - ZSSC3123 Capacitive Sensor Signal Conditioner Evaluation Kit with CMOS Conversion

Billedet er vejledende. Se produktspecifikationen.

Producent:
ZMDI ZMDI
Producentens varenummer:
ZSSC3123KIT
Varenummer:
2094185
Teknisk datablad:
ZSSC3123KIT   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The ZSSC3123KIT is an evaluation kit that contains software and hardware needed for communication and calibration of cLite family ZSSC3123 capacitive sensor signal conditioner. The ZSSC3123 is a CMOS integrated circuit for accurate capacitance to digital conversion and sensor specific correction of capacitive sensor signals. Digital compensation of sensor offset, sensitivity and temperature drift is accomplished via an internal digital signal processor running a correction algorithm with calibration coefficients stored in a non volatile EEPROM. A PC can communicate with a ZSSC3123 socketed on the SSC evaluation board via the SSC communication board (SSC CB) through a USB connection. The software should function on any Windows 2000/XP/Vista/Windows 7 system after installation of a USB driver. The SSC evaluation board can connect to a capacitive sensor or provide on board capacitors for simulating input from a capacitive sensor.
  • Sampling rates as fast as 0.7ms at 8bit resolution, 1.6ms at 10bit, 5.0ms at 12bit, 18.5ms at 14bit
  • Digital compensation of 1st and 2nd order temperature gain and offset drift
  • Internal temperature compensation reference
  • Programmable capacitance span and offset
  • Layout customized for die to die bonding with sensor for low cost, high density chip on board
  • Accuracy as high as ±0.25% FSO at -40 to 125°C, 3V, 5V, Vsupply ±10%
  • Digital compensation of sensor
  • Excellent for low power battery applications
  • Wide capacitance range to support a broad portfolio of different sensor elements
  • Minimized calibration costs: no laser trimming, one pass calibration using a digital interface

Applikationer

Sensing & Instrumentation

Indhold

SSC communication board, SSC evaluation board, Sensor replacement board, USB cable, Five IC samples, DVD containing software and documents and start up info.

Advarsler

This evaluation kit is designed for sensor module evaluation, laboratory setup and module calibration development only and it must not be used for module production and production test setups.

Produktoplysninger

:
Capacitive Sensor Signal Conditioner
:
ZMD
:
-
:
-
:
Communication Board, Sensor Replacement and SSC Board, Software, USB Cable, 5 IC Samples
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 1.479,10

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.479,10