Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

ZSSC3122KIT - 

EVAL KIT, ZSSC3122, SENSOR SGNL COND

ZSSC3122KIT - EVAL KIT, ZSSC3122, SENSOR SGNL COND

Billedet er vejledende. Se produktspecifikationen.

Producent:
ZMDI ZMDI
Producentens varenummer:
ZSSC3122KIT
Varenummer:
2094184
Teknisk datablad:
ZSSC3122KIT   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The ZSSC3122KIT is an evaluation kit containing software and hardware needed for communication and calibration of a cLite family ZSSC3122 low voltage capacitive sensor signal conditioner. The ZSSC3122 is a CMOS integrated circuit for accurate capacitance to digital conversion and sensor specific correction of capacitive sensor signals. Digital compensation of sensor offset, sensitivity and temperature drift is accomplished via an internal digital signal processor running a correction algorithm with calibration coefficients stored in a non volatile EEPROM. A PC can communicate with a ZSSC3122 socketed on the SSC evaluation board via the SSC communication board (SSC CB) through a USB connection. The software should function on any Windows 2000/XP/Vista/Windows 7 system after installation of a USB driver. The SSC evaluation board can connect to a capacitive sensor or provide on board capacitors for simulating input from a capacitive sensor.
  • Maximum target input capacitance of 10pF
  • Sampling rates as fast as 0.7ms at 8bit, 1.6ms at 10bit, 5.0ms at 12bit, 18.5ms at 14bit
  • Digital compensation of sensor
  • Internal temperature compensation reference
  • Programmable capacitance span and offset
  • Layout customized for die to die bonding with sensor for low cost, high density chip on board
  • High accuracy
  • Minimized calibration costs: no laser trimming, one pass calibration using a digital interface
  • Excellent for low power battery applications
  • Digital compensation of 1st and 2nd order temperature gain and offset drift

Applikationer

Sensing & Instrumentation

Indhold

SSC communication board, SSC evaluation board, Sensor replacement board, USB cable, Five IC samples, DVD containing software and documents and start up info.

Advarsler

This evaluation kit is designed for sensor module evaluation, laboratory setup and module calibration development only and it must not be used for module production and production test setups.

Produktoplysninger

:
Voltage Capacitive Sensor Signal Conditioner
:
ZMD
:
-
:
-
:
Communication Board, Sensor Replacement and SSC Board, Software, USB Cable, 5 IC Samples
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

kr 469,55

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 469,55