Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

ZSC31050KIT - 

ZSC31050 Evaluation Kit with CMOS for High Accurate Amplification and USB Connectivity

ZSC31050KIT - ZSC31050 Evaluation Kit with CMOS for High Accurate Amplification and USB Connectivity
ZSC31050KIT - ZSC31050 Evaluation Kit with CMOS for High Accurate Amplification and USB Connectivity

Billedet er vejledende. Se produktspecifikationen.

Producent:
ZMDI ZMDI
Producentens varenummer:
ZSC31050KIT
Varenummer:
2094182
Teknisk datablad:
ZSC31050KIT   Datasheet
Lagerstatus:
Nyt produkt
Se alle tekniske dokumenter

Produktoplysninger

:
CMOS for High Accurate Amplification & Correction of Bridge Sensor & Temperature Sensor Signals
:
Differential Sensor Signal Conditioner
:
ZMD
:
-
:
-
:
Communication Board, Sensor Replacement and SSC Board, USB Cable, 5 IC Samples
:
-
:
No SVHC (17-Dec-2015)
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The ZSC31050KIT is an evaluation kit containing software and hardware needed for communication and calibration of ZSC31050 advanced differential sensor signal conditioner. The ZSC31050 is a CMOS integrated circuit for highly accurate amplification and sensor specific correction of bridge sensor and temperature sensor signals. A PC can communicate with the ZSC31050 via the communication board (SSC CB) through a USB connection. The sensor replacement board (SRB) provides a replacement for an actual sensor and can be used for the first step of calibration or a dry run calibration. On the SRB, the sensor replacement signal is controlled by a potentiometer. The software will run under Windows 98/ME/XP/NT/Vista/Windows 7 operation systems after installation of a USB driver. The main purpose of the SSC evaluation kit is communication between the PC and the ZSC31050.
  • Digital compensation of sensor offset, sensitivity, temperature drift and non linearity
  • Accommodates nearly all bridge sensor types
  • Digital one shot calibration: quick and precise
  • Selectable compensation temperature T1 source
  • Adjustable output resolution (up to 15bits) versus sampling rate (up to 3.9KHz)
  • Current consumption typically 2.5mA
  • Selectable bridge excitation: ratiometric voltage, constant voltage or constant current
  • Input channel for separate temperature sensor
  • No external trimming components required
  • PC controlled configuration and calibration via digital bus interface - simple, low cost

Applikationer

Industrial, Consumer Electronics, Medical, Sensing & Instrumentation

Indhold

SSC communication board, SSC evaluation board, Sensor replacement board, USB cable, Five IC samples, DVD containing software and documents and start up info.

Advarsler

This evaluation kit is designed for sensor module evaluation, laboratory setup and module calibration development only and it must not be used for module production and production test setups.

Produceres ikke længere

Kundeanmeldelser

Spørgsmål og svar fra vores kunder