Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

Z8F08A28100KITG - 

Z8F082A, ON-CHIP DEBUGGER, DEV KIT

Z8F08A28100KITG - Z8F082A, ON-CHIP DEBUGGER, DEV KIT

Billedet er vejledende. Se produktspecifikationen.

Producent:
ZILOG ZILOG
Producentens varenummer:
Z8F08A28100KITG
Varenummer:
1558097
Se alle tekniske dokumenter

Produktoversigt

Z8F08A28100KITG is a Z8 Encore XP F082A series (28 pin) development kit. It's a 28 pin compatible development tool that provides all of the necessary hardware and software features, including a free full version ANSI C compiler, to deliver design to market easily and quickly. It supports the Z8 Encore XP family of microcontrollers that offer 8KB of flash memory. Z8 Encore XP F082A series board is a development and prototyping board for the Z8 Encore XP F082A series MCU. The board is provided with a tool to evaluate features of Z8 Encore XP F082A series MCU, and to start developing an application before building the hardware. Z8F082ASJ020 is the silicon used in the board. The Z8 Encore XP F082A series MCU product is based on the 8bit eZ8 core CPU. The flash in circuit programming capability allows for faster development time and program changes in the field. The eZ8 core CPU is upward compatible with existing Z8 instructions.
  • Z8 Encore XP MCU (28 pin SOIC)
  • RS232 interface
  • IrDA transceiver
  • Two pushbuttons, RESET and TEST
  • On chip debugger interface
  • Prototyping area
  • Full duplex UART
  • 5VDC power connector
  • Header for ADC input
  • IrDA compliant infrared encoder/decoder

Applikationer

Motor Drive & Control, Security, Consumer Electronics, Sensing & Instrumentation

Indhold

Board, Cable, Power supply, Documentation, CD.

Advarsler

Do not use in life support.

Produktoplysninger

:
Zilog
:
8bit
:
XP F082A
:
Z8 Encore
:
Z8 Encore
:
Z8F082ASJ020
:
XP F082A Series Development Board, Serial Smart Cable, Power Supply, CD-ROM
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 204,20

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 204,20