Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

EZ80F917050SBCG - 

ZDOTS, SBC, FOR EZ80ACCLAIMPLUS

EZ80F917050SBCG - ZDOTS, SBC, FOR EZ80ACCLAIMPLUS

Billedet er vejledende. Se produktspecifikationen.

Producent:
ZILOG ZILOG
Producentens varenummer:
EZ80F917050SBCG
Varenummer:
1554229
Se alle tekniske dokumenter

Produktoversigt

EZ80F917050SBCG is a Zdots single board computer for eZ80AcclaimPlus connectivity application specific standard product. It is a compact, high performance ethernet SBC specially designed for the rapid development and deployment of embedded systems requiring control and internet/intranet connectivity. This expandable module is powered by power efficient, high speed, optimized pipeline architecture eZ80F91 connectivity ASSP, a member of eZ80AcclaimPlus family. eZ80F91 is a high speed single cycle instruction fetch microcontroller, which operates with a clock speed of 50MHz.
  • 10/100 base-T ethernet PHY with RJ45 connector
  • 512KB fast SRAM, 25 KB on chip flash memory, 1MB off chip NOR flash memory
  • Battery backed Real Time Clock
  • Input/Output connector which provides 32 general purpose 5V tolerant I/O pin outs
  • IrDA transceiver (ZHX1810)
  • Onboard connector provides I/O bus for external peripheral connections
  • Low cost connection to carrier board via two 2 x 30 pin headers
  • Single cycle instruction fetch, high performance, pipelined eZ80 CPU core
  • Two UARTs with independent baud rate generators and support for 9bit operation
  • SPI and I2C with independent clock generator, JTAG and ZDI debug interfaces

Applikationer

Wireless, Industrial, Communications & Networking, Automation & Process Control, Security

Advarsler

Do not use in life support.

Produktoplysninger

:
Zilog
:
8bit
:
Zdots
:
Z8 Encore
:
Z8 Encore
:
eZ80F91
:
Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 751,77

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 751,77