Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.
Produktet er muligvis ikke et nøjagtigt match til din søgning
PLS15005040
Bench Power Supply, Programmable, 1 Output, 0 V, 50 V, 0 A, 40 A
- Producent:
- XP POWER XP POWER
- Producentens varenummer:
- PLS15005040
- Varenummer:
- 3638345
- Produktsortiment
- PLS1500
- Teknisk datablad:
- PLS15005040 Datablad
Vælger af produktsortiment (PLS1500)
Se alt fra dette produktsortimentProduktoplysninger
Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×
- :
- Programmable
- :
- 1 Output
- :
- 0V
- :
- 50V
- :
- 0A
- :
- 40A
- :
- 1.5kW
- :
- 100VAC
- :
- 240VAC
- :
- -
- :
- PLS1500
- :
- -
Tekniske dokumenter (2)
CAD Downloads
Salgs- og leveringsbetingelser
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Produktoversigt
- 50V, 40A rated
- 1500W with built-in fan cooling
- 1U rack mount or bench mount
- Parallel (4 units) or series (2 units) operation
- Built-in voltage and current measurement
- LabVIEW, IVI & USB drivers, LXI certified
- Overvoltage, overcurrent & overpower protection
- Self-test & calibration functions
- Operating temperature range from 0°C to +40°C
- 3 year warranty
Produceres ikke længere