Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

PLS150020010

Bench Power Supply, Programmable, 1 Output, 0 V, 200 V, 0 A, 10 A

XP POWER PLS150020010
×
×

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
PLS150020010
Varenummer:
3638342
Produktsortiment
PLS1500
Teknisk datablad:
PLS150020010   Datablad
Se alle tekniske dokumenter

Vælger af produktsortiment (PLS1500)

Se alt fra dette produktsortiment

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Programmable

:
1 Output

:
0V

:
200V

:
0A

:
10A

:
1.5kW

:
100VAC

:
240VAC

:
-

:
PLS1500

:
-

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Produktoversigt

PLS1500 is a programmable DC power supply with a single 1500 Watt output. With 12-bit D/A & A/D converters embedded, the power supplies come with the capability of reporting voltage and current very accurately. The PLS1500 series provides convenient dynamic rotary controls for voltage and current adjustment. The power supplies also come with rear ports that allow remote control via USB, Ethernet, and analogue control inputs. The USB and Ethernet inputs are SCPI compliant and have LabView drivers available on the National Instruments website.
  • 200V, 10A rated
  • 1500W with built-in fan cooling
  • 1U rack mount or bench mount
  • Parallel (4 units) or series (2 units) operation
  • Built-in voltage and current measurement
  • LabVIEW, IVI & USB drivers, LXI certified
  • Overvoltage, overcurrent & overpower protection
  • Self-test & calibration functions
  • Operating temperature range from 0°C to +40°C
  • 3 year warranty

Produceres ikke længere

kr 15.347,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 15.347,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --