Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.
Produktet er muligvis ikke et nøjagtigt match til din søgning
LDU4860S250-WD
LED Driver DC/DC Converter, Constant Current, LDU, 14 W, 57 V, 250 mA, Analogue, PWM
- Producent:
- XP POWER XP POWER
- Producentens varenummer:
- LDU4860S250-WD
- Varenummer:
- 1961540
- Produktsortiment
- LDU
- Teknisk datablad:
- LDU4860S250-WD Datablad
Vælger af produktsortiment (LDU)
Se alt fra dette produktsortimentProduktoplysninger
Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×
- :
- -
- :
- 14W
- :
- LDU
- :
- 57V
- :
- 250mA
- :
- Analogue, PWM
- :
- Panel
- :
- Adjustable
- :
- 7V
- :
- 60V
Tekniske dokumenter (4)
CAD Downloads
Salgs- og leveringsbetingelser
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Produktoversigt
- Constant Current Output
- PWM & Analogue Dimming Control
- High Efficiency - up to 95%
- Open or Short Circuit LED Protection
- LED Drive Current up to 1000mA
- LED strings from 2V to 57V
- Remote On/Off
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applikationer
Power Management, DC, DC Converters, LED Lighting
Produceres ikke længere
Antal | Pris | Din pris |
---|---|---|
1+ | kr 131,92 | |
5+ | kr 129,31 | |
10+ | kr 126,62 | |
20+ | kr 124,00 |
Priser er ikke tilgængelige. Kontakt kundeservice.