Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

JWL5024S3V3

Isolated Through Hole DC/DC Converter, ITE, 4:1, 50 W, 1 Output, 3.3 V, 10 A

XP POWER JWL5024S3V3

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
JWL5024S3V3
Varenummer:
2679796
Produktsortiment
JWL50 Series
Teknisk datablad:
JWL5024S3V3   Datasheet
Se alle tekniske dokumenter

Vælger af produktsortiment (JWL50 Series)

Se alt fra dette produktsortiment

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
ITE

:
50W

:
4:1

:
3.3V

:
10A

:
1 Output

:
-

:
-

:
-

:
-

:
Regulated

:
1.5kV

:
9V

:
JWL50 Series

:
36V

:
24V

:
Fixed, Adjustable

:
DIP

:
Through Hole

:
25.4mm

:
11mm

:
50.8mm

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (3)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Produktoversigt

The JWL50 has 50 Watts output power and accommodates an ultra-wide 4:1 input voltage range.  The two input ranges of 9V to 36VDC or 18V to 75VDC accommodate applications that need a wider input range.  They offer a choice of five single output or 2 dual output models.  The singles include 3.3V, 5V, 12V, 15V or 24VDC with the duals available in either ±12V or ±15VDC.  The output voltage for all three ranges can be adjusted up or down by 10% via an external resistor. The series is approved to IEC60950-1 and UL/cUL60950-1 safety standards. In addition, they meet Class A conducted emissions with external filtering and have an extended operating temperature range of -40°C to 105°C with derating.
  • Regulated Single & Dual Outputs
  • Ultra Wide 4:1 Input Range
  • 2" x 1" Package
  • 1500VDC Isolation
  • Operating Temperature -40°C to 105°C
  • ITE Safety Approvals
  • Remote On
  • Off
  • Six Sided Metal Case
  • See Technical Note for information about XP Power's plans for the UKCA Marking
  • Operating temperature range from -40°C to +105°C

Applikationer

Power Management, Industrial

Fås til restordre

Yderligere lagre til rådighed med leverandørens leveringstider der er ca. 14-02-22

Kontakt mig, når varen er på lager

kr 606,54

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Each
Flere: 10 Minimum: 10
Antal Pris Din pris
 
 
10+ kr 606,54
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --