Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

FASMA06SFR

Filtered IEC Power Entry Module, Medical, IEC C14, Medical, 6 A, 230 VAC

XP POWER FASMA06SFR
×
×

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
FASMA06SFR
Varenummer:
2992509
Produktsortiment
FASM
Teknisk datablad:
FASMA06SFR   Datasheet
Se alle tekniske dokumenter

Vælger af produktsortiment (FASM)

Se alt fra dette produktsortiment

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
IEC C14

:
Medical

:
6A

:
230VAC




:
Quick Connect

:
Snap-In, Flange Mount


:
FASM

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (3)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Produktoversigt

The FASM combines an EMI filter with an IEC320-C14 inlet, to provide excellent attenuation in a compact module. It has a low earth leakage of 5µA @ 250VAC for medical equipment applications. When fitted to mains powered equipment, they provide excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. Safety approvals are EN60939-2 for passive filters & ANSI/UL1283 for EMI filters. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
  • IEC320-C14 Filtered inlet
  • Screw Mount
  • Compact Design
  • Medical Applications
  • 1A, 3A, 6A & 10A Rating
  • 6.3 x 0.8mm Faston Terminals
  • Bleed Resistor
  • Shielded Metal Body
  • Wide Operating Temperature Range
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Fås til restordre

Yderligere lagre til rådighed med leverandørens leveringstider der er ca. 27-03-23

På grund af markedsforhold er leveringstiderne kun til generel vejledning og kan ændres med kort varsel

Kontakt mig, når varen er på lager

kr 51,36

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 51,36
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
10+ kr 50,33
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
25+ kr 49,29
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
100+ kr 48,25
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
250+ kr 47,29
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
500+ kr 46,25
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --