Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

EF-VIVADO-SYSTEM-NL

Vivado Design Suite: HL System Edition, Node-Locked (Client) License

EF-VIVADO-SYSTEM-NL - Vivado Design Suite: HL System Edition, Node-Locked (Client) License

Billedet er vejledende. Se produktspecifikationen.

Producent:
XILINX XILINX
Producentens varenummer:
EF-VIVADO-SYSTEM-NL
Varenummer:
2780315
Produktsortiment
Vivado Design Suite Series

Vælger af produktsortiment (Vivado Design Suite Series)

Se alt fra dette produktsortiment

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
-

:
Artix-7, Kintex-7, Spartan-7, UltraScale, UltraScale+ MPSoC, Virtex-7, Zynq-7000

:
System

:
Node Locked

:
1

:
Linux, Windows

:
Vivado Design Suite Series

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

Produktoversigt

The EF-VIVADO-SYSTEM-NL from Xilinx is Vivado® Design Suite with HL system edition and node locked license. It offers a new approach for ultra high productivity with next generation C/C++ and IP based design. When coupled with the new UltraFast™ high level productivity design methodology guide, this unique combination is proven to accelerate productivity by enabling designers to work at a high level of abstraction while facilitating design reuse and users can realize a 10 to 15x productivity gain over traditional approaches. This tool suite is architected to increase the overall productivity for designing, integrating and implementing systems using the Xilinx® UltraScale™, 7 series devices, Zynq® UltraScale+™ multiprocessor system-on-chip device and Zynq®-7000 All Programmable (AP) SoC. The new HL edition supplies design teams with the tools and methodology needed to leverage C-based design and optimized reuse, IP sub system reuse, integration automation and accelerat
  • Vivado HL system edition includes all features of the design edition plus system generator for DSP
  • Partial reconfiguration, synthesis, place and route
  • Vivado® simulator, Vivado® device programmer, Vivado® logic analyzer
  • Vivado® serial I/O, analyzer debug IP (ILA/VIO/IBERT)
  • Software defined IP generation with Vivado® high level synthesis
  • Block based IP integration with Vivado® IP integrator
  • Model based DSP design integration with system generator for DSP
  • Brings ultra high productivity to mainstream systems and platform designers
  • 4x faster implementation, 20% better design density
  • Up to 3-speedgrade performance, advantage for low end, mid-range and 35% power advantage in high end

Applikationer

Embedded Design & Development

Fodnoter

Please note this product is Non-Cancellable and Non-Returnable (NCNR)
Bedst sælgende

Digital levering

Download indenfor 3 arbejdsdage

Denne vare kan ikke annulleres eller returneres

kr 23.302,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 23.302,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder