Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.
Produktet er muligvis ikke et nøjagtigt match til din søgning
EF-SDSOC-FL
SDSoC Environment, Node Locked License
- Producent:
- AMD XILINX AMD XILINX
- Producentens varenummer:
- EF-SDSOC-FL
- Varenummer:
- 2780319
Produktoplysninger
Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×
- :
- ARM, MicroBlaze
- :
- ARM, Zynq-7000, Zynq UltraScale+MPSoC
- :
- -
- :
- Floating
- :
- 1
- :
- Linux, Windows
- :
- -
Tekniske dokumenter (2)
CAD Downloads
Salgs- og leveringsbetingelser
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Produktoversigt
- Accelerate a function in programmable logic (PL) with a click of button
- Supports bare metal, Linux and FreeRTOS as target OS
- Rapid performance estimation, area estimation including PS, data communication and PL in minutes
- Automated run time instrumentation of cache, memory and bus utilizations
- Enables early and rapid generation and exploration for optimal total system architecture
- Optimizes system connectivity, allow rapid system exploration of throughput, latency, area trade-off
- Automatic function acceleration in programmable logic generating both ARM software, FPGA bitstream
- Compiles C/C++/OpenCL applications into a fully functional Zynq SoC and multiprocessor system-on-chip system
Applikationer
Embedded Design & Development
Fodnoter
Digital levering
Download indenfor 3 arbejdsdage
Denne vare kan ikke annulleres eller returneres