Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

AMB8465-M - 

Wireless 868 MHz USB Adapter, USB Version of the OEM Radio Module AMB8425, Range upto 100m

AMB8465-M - Wireless 868 MHz USB Adapter, USB Version of the OEM Radio Module AMB8425, Range upto 100m

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AMB8465-M
Varenummer:
1749517
Teknisk datablad:
AMB8465-M   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The AMB8465-M is based on the Wireless M-Bus radio module AMB8425-M providing a plug+play PC communications link via USB interface. The USB adapter operates in 12 channels in the 868 MHz frequency band. The Wireless M-Bus standard (EN13757-4:2005) specifies the communication between water, gas, heat and electricity meters and concentrators. The standard comprises various operating modes (S, T and R) to meet the requirements of one-way and two-way data communication in stationary and mobile systems. By using the USB adapter AMB8465-M, PCs or mobile terminals (such as service terminals) can now easily communicate with wireless M-Bus meters, data concentrators and multi utility control systems (MUCs). The USB adapter fits perfectly as a test + service tool for installations of wireless M-Bus meters or for maintenance work.
  • Wireless M-Bus interface for PCs and mobile terminals via USB
  • Range up to 100m
  • Communication via virtual COM port
  • Wireless M-Bus according to EN13757-4:2005 standard
  • OMS (Open Metering System) standard supported
  • All operating modes (S, T, R) supported
  • Easy switching between modes S1, S1m, S2, T1, T2, R2
  • Conforms with EU R&TTE 1999/5/EC directive

Applikationer

Communications & Networking

Produktoplysninger

:
Wireless 868 MHz USB Adapter
:
AMB8423-EM Evaluation Module
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

26 På lager

13 på lager til levering næste dag (Liege lager)
13 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 01-07-19

kr 611,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 611,00