Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

2603011021001

RF Transceiver Module, FSK Modulation, 72Kbps, 2.477GHz, -113dBm, 1.9V to 3.6V, UART

2603011021001 - RF Transceiver Module, FSK Modulation, 72Kbps, 2.477GHz, -113dBm, 1.9V to 3.6V, UART

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
2603011021001
Varenummer:
2817732
Også kendt som:
AMB2220
Se alle tekniske dokumenter

Alternativer til 2603011021001

Sammenlign de valgte produkter (0) Vis alle lignende produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Lagerstatus
Pris for
Antal

Produktoversigt

The AMB2220 from Amber Wireless is a 2.4GHz long range, low power radio module with integrated antenna. It is a compact radio data transmission module for wireless half-duplex communication specially designed for long range applications with low data rates. The integrated microprocessor controls data communication, handling packet and checksum generation, addressing. The freely available graphical user interface makes it easy to set operating parameters. The AMB2220 is designed as a SMT device and is suitable for automatic component assembly. The integrated MCU offers enough of free space to implement customer specific applications on request. The AMB2220 is connected to a host system via the UART interface. RF sensitivity is down to -113dBm (at 1.5Kbps, radiated) and down to -115dBm (at 1.5Kbps, 50 ohm) It is used in data collection, remote monitoring, remote control and wireless sensor networks. It is ideal for battery powered devices.
  • Surface mounted wireless module, 2.4GHz frequency band, up to 500m range
  • 10mW output power, low power optimized, compact dimensions (17 x 30.8 x 4mm)
  • Integrated AMBER RF stack with extensive functions
  • Flexible addressing (up to 255 nodes in 248 networks)
  • Best in class RF range, conforms with EU RED 2014/53/EU, EN 300 440, EN 301 489, EN 60950, EN 62479
  • 300bps to 115200bps UART data rate, robust RF protocol stack, command mode
  • RF data rate (high sens : 1.5 to 12Kbps, normal sens: up to 72Kbps)
  • Ultra low energy consumption in low power mode (< 1µA)
  • 1.9 to 3.6V power supply, -40 to +85°C operating temperature, 3g weight
  • 2.4015 to 2.4775GHz frequency range, FSK modulation, star and peer to peer topologies

Applikationer

Wireless, RF Communications

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
FSK

:
72Kbps

:
2.477GHz

:
-113dBm

:
1.9V

:
3.6V

:
UART

:
-

:
-

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (1)

Også kendt som

AMB2220

Produceres ikke længere

kr 283,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 283,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
5+ kr 274,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
10+ kr 260,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
50+ kr 244,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
100+ kr 226,00