Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

WOLFSON AUDIO CARD

AUDIO CARD, FOR USE WITH RASPBERRY PI

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
WOLFSON AUDIO CARD
Varenummer:
2347264
Produktsortiment
HATs - Audio & Video
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Wolfson Microelectronics

:
-

:
-

:
-

:
-

:
Raspberry Pi 1 Model A, Raspberry Pi 1 Model B

:
Sound board, Hex spacer and 2 screws

:
HATs - Audio & Video

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (3)

Produktoversigt

The Wolfson Audio Card, produced in collaboration with Wolfson, the premier mixed-signal semiconductor and audio solutions company, offers Raspberry Pi® users similar flexibility to a PC soundcard to capture audio alongside their camera, and experiment with stereo digital capture and playback. Currently the Raspberry Pi, whilst being equipped with audio capability, is limited in a number of ways.The limitations are purposeful, in order to keep Raspberry Pi at a low price point. This audio card then offers multiple types of input sources and outputs.
  • Play back High Definition audio files on the Raspberry Pi
  • Stereo Line in and Line Out ports to connect to your system for sound playback & recording on the Pi
  • Build a VOIP conference phone for your Pi using the Wolfson Audio Card
  • Connect a boom microphone and headset to make hands-free calls using VOIP telephony
  • Record High Definition audio using any of the microphones or line-in ports
  • Voice activate your Pi - onboard stereo digital microphones makes this the perfect solution
  • Connect the Raspberry Pi to the cloud and play your music anywhere around the house
  • Develop and play online games with your friends that allow in-game audio via a gaming headset
  • On-board class D power amplifier for external speakers, with connection to external power source
  • Small pin header for extra functions if they are low cost and don't require any further components

Applikationer

Audio, Hobby & Education, Consumer Electronics, Multimedia

Fodnoter

Compatible with Raspberry Pi Model A/B

Lagerføres ikke længere

kr 114,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 114,00