Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

CIRRUS LOGIC AUDIO CARD - 

Daughter Board, Cirrus Logic Audio Card, For Raspberry Pi, Stereo Digital Input & Output

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CIRRUS LOGIC AUDIO CARD
Varenummer:
2448312
Se alle tekniske dokumenter

Produktoversigt

The Cirrus Logic Audio Card brings all the features found on the previous version of this card form Wolfson Microelectronics to the Raspberry Pi B+. It offers a similar flexibility to a PC soundcard to capture audio alongside their camera, and experiment with stereo digital capture and playback.
  • For use with Raspberry Pi A+ and B+
  • HAT Compatible
  • Capable of rendering HD Audio, at 24-bit, 192kHz
  • 3.5mm 4-pole jack for a headset/boom mic combination for gaming or VoIP applications
  • Two DMIC microphones onboard for stereo recording
  • 3.5 mm jack Stereo Line Output for connection to devices such as external stereo amplifiers
  • 3.5mm jack for Stereo Line Input for high quality audio recording or capture
  • S/PDIF input and output
  • On-board class D power amplifier for external speakers
  • High SNR (Signal to Noise Ratio) for high quality playback and record

Produktoplysninger

:
Wolfson Microelectronics
:
ARM
:
ARM1176JZF-S
:
WM5102, WM8804, WM7220
:
-
:
Raspberry Pi 1 Model A+, Raspberry Pi 1 Model B+, Raspberry Pi 2 Model B, Raspberry Pi 3 Model B
:
Audio Card
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 239,60

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 239,60