Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

FT91008699N

Fume Extractor, Zero Smog 2, 230 V, 2 Funnels, EU/UK Plug

WELLER FT91008699N
×

Billedet er vejledende. Se produktspecifikationen.

Producent:
WELLER WELLER
Producentens varenummer:
FT91008699N
Varenummer:
2678601
Produktsortiment
Zero Smog 2 Series
Teknisk datablad:
FT91008699N   Datasheet
Se alle tekniske dokumenter

Vælger af produktsortiment (Zero Smog 2 Series)

Se alt fra dette produktsortiment

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
-

:
230V

:
200W

:
EU, UK

:
-

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (1)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Produktoversigt

The new WellerFT Zero Smog 2 now has 190 m²/h suction volume and offers a high extraction power with 3000 Pa even with a used filter in place. This performance increase comes from the high quality and reliable long life maintenance free brushless EC blower.
  • Economical unit purifies air up to 2 workplaces
  • Easy filter exchange
  • Quick and simple installation
  • Portable fume extraction unit to be placed under or next to the bench-top
  • Large EPA E12 filter surface of 2.4m², for long filter lifetime
  • Main filter efficiency of 99.5 % at MPPS, and activated carbon filter to remove additional gaseous pollutants
  • Portable fume extraction unit, can be placed under or next to the bench-top
  • Quick and simple installation with easy-click system
  • Easy filter exchange and large filtering surface
  • Dimension is 360mm x 330mm x 415mm (L x W x H) and weight is 9Kg

Applikationer

Consumer Electronics, Industrial

Indhold

Zero Smog 2 fume extraction unit, 2x flexible, adjustable arm (0F15 1.5m, Ø 60mm), 2x funnel nozzle ALFA (225 x 100mm), 2x clamps for flexible arm.

Produceres ikke længere

kr 5.317,92

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Each
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 5.317,92
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
3+ kr 5.158,38
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --