Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

1478210000 - 

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 70 W, 5 V, 14 A

1478210000 - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 70 W, 5 V, 14 A

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
1478210000
Varenummer:
2723429
Produktsortiment
PRO MAX Series
Også kendt som:
PRO MAX 70W 5V 14A
Teknisk datablad:
1478210000   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
1 Output
:
70W
:
5V
:
14A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 277V AC
:
Adjustable, Fixed
:
PRO MAX Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The 1478210000 from Weidmuller is a connect power PROmax single phase primary switched mode power supply unit. This PROmax switch mode power supply unit is designed especially for demanding requirements. PROmax reliably copes with continuous overload of up to 20% or short term peak loads of 300% occurring with high control cabinet temperatures. High boost capability and full power are also made possible in a wide temperature range. This power supply can be suitable for confined spaces with its low width. It has dimension of 32mm x 130mm x 125mm (W x H x D) and net weight of 650g. The 1478210000 has AC current consumption of 1A at 230VAC/1.5A at 115VAC and DC current consumption of 1A at 370VDC/1.5A at 120VDC. The approvals include CE, cULus E258476, EAC, TUV, cULusEX E470829VOL1SEC1, cURus E255651 and GERMLLOYD 14076-15 standards.
  • Rated (nominal) output current of 14A at 60°C
  • Output power of 70W and rated output voltage of 5V
  • Output voltage can be adjustable from 4.5V to 7V (adjustable via potentiometer)
  • DC input voltage range from 80VDC to 370VDC
  • AC input voltage range from 85VAC to 277VAC
  • Screw connection
  • Rated input voltage of 100VAC to 240VAC (wide range input)
  • AC frequency range from 45Hz to 65Hz
  • 86% degree of efficiency, IP20 protection degree and 2 pollution severity
  • Operating temperature range from -25°C to 70°C

Applikationer

Industrial, Power Management

Også kendt som

PRO MAX 70W 5V 14A

Relaterede søgninger

1 På lager

1 på lager til levering næste dag (Liege lager)
 
Se lagerstatus og leveringstider

1 vil være klar til levering d. 28-07-19
2 vil være klar til levering d. 21-08-19

Flere produkter på lager i ugen, der starter den 26-08-19

kr 769,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 769,00
 
5+ kr 754,00
 
10+ kr 738,00