2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Power & Appliance Testers
                                                                                                5. Power Analysis Testers
                                                                                                Udskriv side

                                                                                                PM300

                                                                                                Power Analyser, Current, Frequency, Power, Voltage, 3 Channel, 2V to 1kV, 250 kHz, 123 mm, 219 mm

                                                                                                VOLTECH
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                VOLTECH PM300
                                                                                                ProducentVOLTECH
                                                                                                Producentens varenummerPM300
                                                                                                Varenummer7171330
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                VOLTECH
                                                                                                ProducentVOLTECH
                                                                                                Producentens varenummerPM300
                                                                                                Varenummer7171330
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Analyser FunctionsCurrent, Frequency, Power, Voltage
                                                                                                No. of Channels3 Channel
                                                                                                Voltage Range rms2V to 1kV
                                                                                                Bandwidth250kHz
                                                                                                External Height123mm
                                                                                                External Width219mm
                                                                                                External Depth281mm
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Produktoversigt

                                                                                                • PM300 three phase power analyser
                                                                                                • Power factor, peak current measurement
                                                                                                • Harmonics to the 50th
                                                                                                • Power consumption
                                                                                                • Inrush current using PS1000
                                                                                                • Watts to 0.4% accuracy
                                                                                                • Volts and amps to 0.2% accuracy
                                                                                                • Front panel menu driven
                                                                                                • Languages include English, French, German, Italian and Chinese
                                                                                                • External shunt input

                                                                                                Tekniske specifikationer

                                                                                                Analyser Functions

                                                                                                Current, Frequency, Power, Voltage

                                                                                                Voltage Range rms

                                                                                                2V to 1kV

                                                                                                External Height

                                                                                                123mm

                                                                                                External Depth

                                                                                                281mm

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                No. of Channels

                                                                                                3 Channel

                                                                                                Bandwidth

                                                                                                250kHz

                                                                                                External Width

                                                                                                219mm

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (2)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Great Britain
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90303310
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ikke relevant
                                                                                                Kompatible med RoHS-phthalater:Ikke relevant
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):5.5
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark